Reel Interfaz CI CAN

Resultados: 707
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tipo Estilo de montaje Empaquetado / Estuche Frecuencia de datos Número de controladores Número de receptores Tensión del suministro - Mín Tensión del suministro - Máx Temperatura operativa mínima Temperatura operativa máxima Corriente de suministro operativa Protección ESD Cualificación Empaquetado
Microchip Technology Interfaz CI CAN CAN Tranceiver
2.773Fecha prevista: 19/03/2027
Mín.: 1
Múlt.: 1
: 3.300

CAN Controller SMD/SMT SOIC-8 1 Mb/s 1.8 V 5.5 V - 40 C + 150 C 70 mA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with wake
2.884Fecha prevista: 03/09/2026
Mín.: 1
Múlt.: 1
: 3.000

TCAN1043A CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN High-Speed CAN Transceiver with Standby Mode
14.957Fecha prevista: 02/09/2026
Mín.: 1
Múlt.: 1
: 2.500

High Speed CAN Transceiver SMD/SMT SON-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz CI CAN Dual high-speed CAN transceiver with Standby mode
6.000Fecha prevista: 26/08/2026
Mín.: 1
Múlt.: 1
: 6.000

Dual High-Speed CAN Transceiver SMD/SMT HVSON-14 40 kb/s 2 Driver 2 Receiver 4.75 V 5.25 V - 40 C + 150 C 80 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz CI CAN VeLIO Certified, Dual High-Speed CAN Transceivers with Standby Mode
6.000Fecha prevista: 09/09/2026
Mín.: 1
Múlt.: 1
: 6.000

High Speed CAN SMD/SMT HVSON-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 10 uA Reel, Cut Tape
Texas Instruments ISOW1044DFMR
Texas Instruments Interfaz CI CAN Low emissions 5-kVr ms isolated CAN FD t
10.376Fecha prevista: 04/02/2027
Mín.: 1
Múlt.: 1
: 850

ISOW1044 High Speed CAN FD Transceiver SMD/SMT SOIC-20 5 Mb/s 1 Driver 1 Receiver 1.71 V 5.5 V - 40 C + 125 C 124 mA 12 kV Reel, Cut Tape, MouseReel
Microchip Technology Interfaz CI CAN CAN TRX with NSIL PIN (SO8)
8.000Fecha prevista: 22/10/2026
Mín.: 4.000
Múlt.: 4.000
: 4.000

ATA6560 High Speed SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel

Microchip Technology Interfaz CI CAN CAN TRX with VIO PIN (DFN8)
12.000Fecha prevista: 15/10/2026
Mín.: 6.000
Múlt.: 6.000
: 6.000

ATA6561 High Speed SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA AEC-Q100 Reel
Microchip Technology Interfaz CI CAN CAN TRX with VIO PIN (DFN8)
11.994Fecha prevista: 08/10/2026
Mín.: 6.000
Múlt.: 6.000
: 6.000

High Speed CAN Transceiver SMD/SMT VDFN-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 50 mA 8 kV AEC-Q100 Reel
Microchip Technology Interfaz CI CAN CAN Flexible Data Rate Transceiver
9.844Pedido
Mín.: 1
Múlt.: 1
: 3.300

MCP2562 CAN Controller SMD/SMT DFN-8 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 70 mA 14 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Auto Cat EMC-Opt CAN Xcvr
2.190Fecha prevista: 24/09/2026
Mín.: 1
Múlt.: 1
: 2.500

SN65HVD1040A High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 125 C 50 mA 12 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Auto Cat CAN Transce iver A 595-SN65HVD2 A 595-SN65HVD231QDRQ1
4.995Fecha prevista: 14/10/2026
Mín.: 1
Múlt.: 1
: 2.500

SN65HVD231Q High Speed CAN Transceiver SMD/SMT SOIC-8 1 Mb/s 1 Driver 1 Receiver 3 V 3.6 V - 40 C + 125 C 10 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042GDQ1
4.997Fecha prevista: 10/12/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1042G High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HD
10.000Pedido
Mín.: 1
Múlt.: 1
: 2.500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1
9.675Fecha prevista: 15/10/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1042H High Speed CAN Transceiver SMD/SMT SOIC-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With Fle A 595-TCAN1042HGVD
5.000Fecha prevista: 12/10/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1042HGV High Speed CAN Transceiver SMD/SMT SOIC-8 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive fault-pro tected CAN transcei A 595-TCAN1042VDRBRQ1
5.142Pedido
Mín.: 1
Múlt.: 1
: 250

TCAN1042V High Speed CAN Transceiver SMD/SMT SON-8 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 45 mA 16 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive High Spee d Dual CAN Transcei
5.998Fecha prevista: 21/01/2027
Mín.: 1
Múlt.: 1
: 3.000

TCAN1046 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 170 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Enhanced automotive CAN transceiver with 4.000En existencias
17.944Pedido
Mín.: 1
Múlt.: 1
: 3.000

TCAN1057A High Speed SMD/SMT SON-8 9.2 kb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive enhanced CAN FD and high spee
6.000Fecha prevista: 29/10/2026
Mín.: 1
Múlt.: 1
: 3.000

TCAN1144 High Speed CAN FD Transceiver SMD/SMT VSON-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD sy stem basis chip wit
3.000Fecha prevista: 17/12/2026
Mín.: 1
Múlt.: 1
: 3.000

TCAN1167 High Speed CAN FD Transceiver SMD/SMT VSON-14 8 Mb/s 1 Driver 1 Receiver 5.5 V 28 V - 45 C + 150 C 70 mA 10 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive signal im provement capable C
2.987Fecha prevista: 09/12/2026
Mín.: 1
Múlt.: 1
: 3.000

TCAN1462 CAN FD Transceiver SMD/SMT SON-8 9.2 kb/s 2 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 49 mA 4 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN CAN FD controller wi th integrated trans A 595-TCAN4550RGYR
4.388Pedido
Mín.: 1
Múlt.: 1
: 250

TCAN4550 High Speed CAN Transceiver SMD/SMT VQFN-20 8 Mb/s 1 Driver 1 Receiver 6 V 24 V - 40 C + 125 C 180 mA 12 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN CAN SIC transceiver with Sleep mode
4.215Fecha prevista: 02/09/2026
Mín.: 1
Múlt.: 1
: 2.500

TJA146x CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 42 mA 8 kV AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies Interfaz CI CAN TRANSCEIVER
7.478Fecha prevista: 28/09/2026
Mín.: 1
Múlt.: 1
: 2.500

High Speed SMD/SMT PG-DSO-8 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV AEC-Q100 Reel, Cut Tape