SOIC-14 Interfaz CI CAN

Resultados: 63
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie Tipo Estilo de montaje Empaquetado / Estuche Frecuencia de datos Número de controladores Número de receptores Tensión del suministro - Mín Tensión del suministro - Máx Temperatura operativa mínima Temperatura operativa máxima Corriente de suministro operativa Protección ESD Cualificación Empaquetado
NXP Semiconductors Interfaz CI CAN High-speed CAN transceiver with standby and sleep mode 29.246En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1041T High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 55 mA 6 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN High-speed CAN transceiver with standby and sleep mode 45.739En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Low-power signal imp rovement CAN FD tra 4.058En existencias
5.000Fecha prevista: 11/01/2027
Mín.: 1
Múlt.: 1
: 2.500

TCAN1463 CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 140 uA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Stand-alone CAN FD Controller w/SPI Interface 3.960En existencias
Mín.: 1
Múlt.: 1
: 2.600

MCP2517 CAN FD Controller SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 20 mA 4 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN Dual high-speed CAN transceiver with Standby mode 2.203En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1048 High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 150 C 80 mA 6 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Dual CAN FD Transceiver 2.818En existencias
Mín.: 1
Múlt.: 1
: 2.600

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz CI CAN Enhanced fault-tolerant CAN transceiver 2.373En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape
NXP Semiconductors Interfaz CI CAN Enhanced fault-tolerant CAN transceiver 7.004En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with wake 875En existencias
5.000Fecha prevista: 30/10/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1043A CAN FD Transceiver SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 130 uA Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Stand-alone Low Power CAN FD Controller w/SPI Interface Grade1 5.083En existencias
33.800Fecha prevista: 26/10/2026
Mín.: 1
Múlt.: 1
: 2.600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 0 3.800En existencias
18.200Pedido
Mín.: 1
Múlt.: 1
: 2.600

MCP2515 External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 2.7 V 5.5 V - 40 C + 150 C 15 mA 4 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Stand-alone Low Power CAN FD Controller s/SPI Interface Grade 1 2.600En existencias
Mín.: 2.600
Múlt.: 2.600
: 2.600

External CAN FD Controller with SPI Interface SMD/SMT SOIC-14 8 Mb/s 1 Receiver 2.7 V 5.5 V - 40 C + 125 C 20 mA With ESD Protection AEC-Q100 Reel
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with wake 13.518En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1043A SMD/SMT SOIC-14 8 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C With ESD Protection Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDQ1 2.044En existencias
Mín.: 1
Múlt.: 1
: 2.500

TCAN1043G SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Automotive 70-V bus fault protected CAN A 595-TCAN1043HDRQ1 3.046En existencias
Mín.: 1
Múlt.: 1

TCAN1043H High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments Interfaz CI CAN Automotive 70-V bus- fault-protected CAN A 595-TCAN1043HGDQ1 1.457En existencias
7.500Pedido
Mín.: 1
Múlt.: 1
: 2.500

TCAN1043HG SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN High-speed CAN transceiver for partial networking 2.181En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1145A High Speed CAN Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 150 C 45 mA 8 kV Reel, Cut Tape, MouseReel
onsemi Interfaz CI CAN SINGLE WIRE CAN 4.677En existencias
Mín.: 1
Múlt.: 1
: 2.500

NCV7356 CAN Transceiver SMD/SMT SOIC-14 100 kb/s 1 Driver 1 Receiver 5 V 27 V - 40 C + 150 C 70 mA 4 kV AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN High-speed CAN transceiver with standby and sleep mode 6.017En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1043 High Speed CAN Transceiver SMD/SMT SOIC-14 1 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 40 C + 125 C 48 mA 8 kV Reel, Cut Tape, MouseReel
NXP Semiconductors Interfaz CI CAN Enhanced fault-tolerant CAN transceiver 1.455En existencias
Mín.: 1
Múlt.: 1
: 2.500

TJA1055T CAN Controller SMD/SMT SOIC-14 125 kb/s 1 Driver 1 Receiver 4.75 V 5.25 V - 40 C + 150 C 13 mA 8 kV Reel, Cut Tape, MouseReel

Microchip Technology Interfaz CI CAN Dual CAN FD Transceiver 1.136En existencias
Mín.: 1
Múlt.: 1

MCP2561FD High Speed SMD/SMT SOIC-14 8 Mb/s 2 Driver 2 Receiver 4.5 V 5.5 V - 40 C + 125 C 45 mA 8 kV Tube
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DRQ1 81En existencias
Mín.: 1
Múlt.: 1

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with flex A 595-TCAN1043DQ1 841En existencias
2.500Fecha prevista: 10/12/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1043 High Speed CAN FD Transceiver SMD/SMT SOIC-14 2 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Interfaz CI CAN Fault Protected CAN Transceiver With CAN A 595-TCAN1043GDRQ1 246En existencias
Mín.: 1
Múlt.: 1

TCAN1043G High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 5.5 V - 55 C + 125 C 70 mA 15 kV AEC-Q100 Tube
Texas Instruments Interfaz CI CAN Automotive CAN FD tr ansceiver with part 77En existencias
5.000Fecha prevista: 26/10/2026
Mín.: 1
Múlt.: 1
: 2.500

TCAN1145 High Speed CAN FD Transceiver SMD/SMT SOIC-14 5 Mb/s 1 Driver 1 Receiver 4.5 V 28 V - 40 C + 150 C 120 mA 8 kV Reel, Cut Tape, MouseReel