HVDA551
HVDA553
ISO1042
ISO1044
ISOW1044
SN55HVD251
SN65HVD1040
SN65HVD1040A
SN65HVD1050
SN65HVD1050A
SN65HVD230
SN65HVD230M
SN65HVD230Q
SN65HVD231
SN65HVD231Q
SN65HVD232
SN65HVD232Q
SN65HVD233
SN65HVD234
SN65HVD235
Automotive CAN FD Transceiver
Automotive Fault-Protected CAN FD Transceiver
CAN Controller
CAN FD SIC
CAN FD System Basis Chip
CAN FD Transceiver
CAN SBC (System Basis Chip)
CAN Transceiver
CAN XL Transceiver
High Speed
High Speed CAN FD Transceiver
High Speed CAN Transceiver
CDIP-SB-8
Die
PDIP-8
QFN-32
SOIC-14
SOIC-16
SOIC-20
SOIC-8
SON-8
SOT-14
SOT-23-14
SOT-23-8
SOT-23-T14
SOT-23-THIN-14
SOT-23-THIN-8
VQFN-20
VQFN-32
VSON-12
VSON-14
WSON-8
9.2 kb/s
500 kb/s
1 Mb/s
2 Mb/s
2 Mb/s, 5 Mb/s, 8 Mb/s
5 Mb/s
8 Mb/s
8 Mb/s, 200 kb/s
20 MB/s
1
1 Driver
1 Drivers
2 Driver
1
1 Receiver
1 Receivers
2 Receiver
1.7 V
1.71 V
3 V
3.3 V
3.6 V
4.5 V
4.68 V
4.75 V
5 V
5.5 V
6 V
3.3 V
3.6 V
5.25 V
5.33 V
5.5 V
24 V
28 V
30 V
40 V
+ 50 C
+ 70 C
+ 85 C
+ 125 C
+ 150 C
+ 175 C
+ 210 C
2 uA
130 uA
140 uA
350 uA
6 mA
7 mA, 42 mA, 50 mA, 130 mA
8 mA
10 mA
43 mA
45 mA
49 mA
50 mA
52 mA
55 mA
60 mA
65 mA
70 mA
80 mA
100 mA
110 mA
2 kV
4 kV
8000 V
8 kV
10 kV
12 kV
14 kV
15 kV
16 kV
25 kV
With ESD Protection
Without ESD Protection
Cut Tape
MouseReel
Reel
Tube