+ 85 C Interface - CODECs

Results: 307
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Resolution Conversion Rate Interface Type Number of ADCs Number of DACs Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Tempo Semiconductor 92HD68D2X5NDGIZAX8
Tempo Semiconductor Interface - CODECs 8 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 4 DAC 5.25 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel
Tempo Semiconductor 92HD68E1X5NDGIZAX8
Tempo Semiconductor Interface - CODECs 10 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 5 DAC 5.25 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel
Tempo Semiconductor 92HD68E2X5NDGIZAX8
Tempo Semiconductor Interface - CODECs 10 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 5 DAC 5.25 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel
Tempo Semiconductor 92HD68E3X5PRGIZAX8
Tempo Semiconductor Interface - CODECs 10 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 5 DAC 5.25 V 3.135 V - 40 C + 85 C SMD/SMT QFN-48 Reel
Tempo Semiconductor 92HD95B2X3NDGIZAX8
Tempo Semiconductor Interface - CODECs 4 Channel HDA Codec, I-Temp Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

Audio CODECs Audio, HD 24 bit 192 kHz Audio 2 ADC 2 DAC 3.465 V 3.135 V - 40 C + 85 C SMD/SMT QFN-40 Reel
Analog Devices Interface - CODECs Stereo, LP, 96kHz, 24B Audio Codec

Audio CODECs Audio CODEC, Stereo 24 bit 96 kHz Serial 2 ADC 2 DAC 3.6 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Analog Devices Interface - CODECs Low Power Codec w/Sigma DSP

Audio CODECs Audio CODEC, Stereo 24 bit SPI 2 ADC 2 DAC 3.3 V 1.8 V - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel