Cut Tape ARM Microcontrollers - MCU

Results: 1.978
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 2MB FLASH 384KB SRAM LQFP144 T/R 1.471In Stock
Min.: 1
Mult.: 1
: 800

SAM V71 SMD/SMT LQFP-144 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 114 I/O 384 kB 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Raspberry Pi ARM Microcontrollers - MCU RP2354A0A4 / 7" reel - 500pcs 225In Stock
4.000Expected 9/2/2026
Min.: 1
Mult.: 1
: 500

RP235x SMD/SMT QFN-60 ARM Cortex M33 150 MHz 520 kB Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 82In Stock
5.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 5.000

STM32U3 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 180In Stock
Min.: 1
Mult.: 1
Max.: 25
: 5.000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 76In Stock
5.000Expected 12/14/2026
Min.: 1
Mult.: 1
: 5.000

STM32U3 Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 96 MHz 1 Mbyte of Flash 158In Stock
Min.: 1
Mult.: 1
: 5.000

STM32U3 SMD/SMT WLCSP-68 ARM Cortex M33 1 MB 32 bit 12 bit 96 MHz 52 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M33 TZ MCU 100 MHz 2 Mbytes Flash BLE 5.4 Zigbee 299In Stock
Min.: 1
Mult.: 1
Max.: 50
: 5.000

STM32WBA6 Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.390In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1103 SMD/SMT SOT-23-8 ARM Cortex M0+ 8 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.298In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT SOT-23-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 1.666In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT WSON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 985In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3106 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 945In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0G3505 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 56In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

MSPM0G3519-Q1 LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 60 I/O 128 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 582In Stock
2.000Expected 12/16/2026
Min.: 1
Mult.: 1
: 1.000

MSPM0G1518 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 987In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1227 SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 59 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 995In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0L1227 SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 73 I/O 32 KB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 910In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1227 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 417In Stock
4.000Expected 9/25/2026
Min.: 1
Mult.: 1
: 4.000

MSPM0L1227 SMD/SMT VQFN-24 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 747In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1228 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 43 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 256KB dual 737In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L2228 SMD/SMT LQFP-80 ARM Cortex M0+ 256 kB 32 bit 12 bit 32 MHz 73 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 100, 1 MFlash, USB, Eth., CAN, Immutable Boot, I Temp, T&R 504In Stock
1.000Expected 1/25/2027
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 12 bit 120 MHz 81 I/O 1.71 V 3.63 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 128, 1 MFlash, USB, Eth., CAN, Immuatable Boot, E Temp, T&R 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-128 ARM Cortex M4F 1 MB 12 bit 120 MHz 99 I/O 1.71 V 3.63 V - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU SR5 E1 line Stellar electrifications 32-bit Arm Cortex-M7 automotive 2x cores 2 330In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT eLQFP -176 ARM Cortex M7 2 MB 32 bit 12 bit, 16 bit 300 MHz 488 kB 3.15 V 3.45 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 5.342In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 5.000

STM32C0 Reel, Cut Tape, MouseReel