Fairview Microwave Módulos RF

Resultados: 249
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Frecuencia Tensión del suministro - Máx Temperatura operativa mínima Temperatura operativa máxima Empaquetado
Fairview Microwave Módulos RF 500 MHz to 2.5 GHz, Medium Power Broadband Amplifier with 24 dBm, 24 dB Gain and SMA 5Disponible de fábrica
1.403,34 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 23 dBm, 13 dB Gain and SMA 2Disponible de fábrica
1.064,76 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 2 GHz to 6 GHz, Medium Power Broadband Amplifier with 500 mW, 22 dB Gain and SMA 2Disponible de fábrica
1.449,30 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 16 dB Gain and SMA 1Disponible de fábrica
1.651,18 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 6 GHz to 12 GHz, Medium Power Broadband Amplifier with 500 mW, 28 dB Gain and SMA 3Disponible de fábrica
2.539,87 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier at 31 dBm P1dB Operating from 100 MHz to 18 GHz with SMA, 6 dB NF 3Disponible de fábrica
6.593,33 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 500 MHz to 4 GHz with SMA 1Disponible de fábrica
3.811,89 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 2 GHz to 8 GHz with SMA 2Disponible de fábrica
8.678,50 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 2 GHz to 18 GHz with 37 dBm IP3, SMA 1Disponible de fábrica
9.658,85 €
Mín.: 1
Múlt.: 1
Fairview Microwave Módulos RF Medium Power Amplifier at 2 Watt P1dB Operating from 2 GHz to 18 GHz with 40 dBm IP3, SMA 1Disponible de fábrica
10.108,96 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 2 Watt P1dB Operating from 2 GHz to 18 GHz with 40 dBm IP3, SMA 1Disponible de fábrica
17.087,69 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA 1Disponible de fábrica
11.969,57 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA 1Disponible de fábrica
11.609,43 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power Amplifier with Heatsink at 27 dBm P1dB Operating from 6 GHz to 18 GHz with SMA 1Disponible de fábrica
5.496,31 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA w/ Heatsink and Fan 1Disponible de fábrica
2.823,73 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF High Power Amplifier at 7 Watt P1dB Operating from 8.5 GHz to 11 GHz with 46 dBm IP3, SMA 3Disponible de fábrica
5.836,64 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB 1Disponible de fábrica
7.779,53 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 2000 to 2600 MHz SMA GaN Power Amplifier, 30W, S-Band, 28V, 45% Efficiency and Class AB 1Disponible de fábrica
7.766,19 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 4400 to 4900 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 20W, C-Band, 28V, 30% Efficiency and Class AB 1Disponible de fábrica
13.461,20 €
Mín.: 1
Múlt.: 1
Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA 2Disponible de fábrica
3.409,00 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA and Heatsink 2Disponible de fábrica
3.563,96 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA 2Disponible de fábrica
4.294,03 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA and Heatsink 2Disponible de fábrica
3.977,17 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA 2Disponible de fábrica
4.744,57 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag
Fairview Microwave Módulos RF 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA and Heatsink 2Disponible de fábrica
4.491,10 €
Mín.: 1
Múlt.: 1
- 55 C + 85 C Bag