MELF 0204 MELF Resistors

Results: 9.192
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - mm Diameter Length Qualification Packaging
Vishay / Draloric MELF Resistors 1/4watt 1.2Kohms 1% 50ppm 8.247In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 13 17.616In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 7.016In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 12 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 13" 5.974In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 120Kohms 1% 50ppm 4.882In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 120 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2Mohms 1% 50ppm 5.480In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 MOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.2ohms 1% 50ppm 688In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.2 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 13 2.208In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121ohms 1% 50ppm 7.342In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 121 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21Kohms 1% 50ppm 13" 7.368In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 1.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21Kohms 1% 50ppm 962In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.21 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12Kohms 1% 50ppm 13 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 12.1 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 121Kohms 1% 50ppm 1.008In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 121 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.21ohms 1% 50ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.21 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.4Kohms 1% 50ppm 8.424In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 12.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 12.4kOhms 1% 50ppm 1.014In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 12.4 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 130ohms 1% 50ppm 4.382In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 130 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.3Kohms 1% 50ppm 13" 7.480In Stock
Min.: 1
Mult.: 1
: 10.000

SMM0204 1.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 1.3Kohms 1% 50ppm 5.208In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 1.3 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 13Kohms 1% 50ppm 7.651In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 13 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 130Kohms 1% 50ppm 1.724In Stock
3.000Expected 10/27/2026
Min.: 1
Mult.: 1
: 3.000

SMM0204 130 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 13ohms 1% 50ppm 2.396In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 13 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors 1/4watt 133ohms 1% 50ppm 5.790In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 133 Ohms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Draloric MELF Resistors SMM0204 50 1K33 1% B3 2.752In Stock
Min.: 1
Mult.: 1

SMM0204 1.33 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm Tape
Vishay / Draloric MELF Resistors 1/4watt 13.7kOhms 1% 50ppm 162In Stock
Min.: 1
Mult.: 1
: 3.000

SMM0204 13.7 kOhms 250 mW (1/4 W) 1 % 50 PPM / C - 55 C + 155 C 200 V MELF 0204 1.4 mm 3.6 mm AEC-Q200 Reel, Cut Tape, MouseReel