Reel Shielded Ferrite Beads

Results: 1.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 600Ohms RDC=0.30Ohms 400mA 6.815In Stock
104.000Expected 1/8/2027
Min.: 1
Mult.: 1
: 4.000

BBGK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms 3A 40mOhms 0603 47.945In Stock
Min.: 1
Mult.: 1
: 4.000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 7.429In Stock
88.000Expected 9/18/2026
Min.: 1
Mult.: 1
: 4.000

BBHV Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 19.500In Stock
Min.: 1
Mult.: 1
: 10.000

BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 31.850In Stock
Min.: 1
Mult.: 1
: 4.000

BBNQ Chip Inductors SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 3 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.4Ohms 350mA 19.664In Stock
Min.: 1
Mult.: 1
: 10.000

BBNQ Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.6 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.03Ohms 2000mA 47.004In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 2 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 61.581In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 500 mA 25 % 490 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.09Ohms 1400mA 30.629In Stock
120.000Expected 10/9/2026
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1.4 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60Ohms RDC=0.075Ohms 1500mA 10.306In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 80Ohms RDC=0.09Ohms 1200mA 19.953In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms RDC=0.02Ohms 4000mA 7.515In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.05Ohms 2500mA 18.088In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.25Ohms 800mA 42.164In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 160808 150R 2000mA 1.641In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 2 A 25 % 85 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1500Ohms RDC=0.4Ohms 500mA 23.397In Stock
136.000Expected 8/28/2026
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 180Ohms RDC=0.09Ohms 2000mA 90.243In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.1Ohms 2000mA 77.378In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.03Ohms 3000mA 18.652In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 33Ohms RDC=0.035Ohms 3000mA 41.552In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 33 Ohms 3 A 25 % 35 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Power Line Under 1 GHz 88.697In Stock
108.000Expected 9/11/2026
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 10Ohms 0805 6A 25% RDC=10mOhms 6KmA 2.770In Stock
76.000Expected 11/3/2026
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 10 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100Ohms RDC=0.04Ohms 3000mA 15.357In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.12Ohms 1500mA 46.740In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 11Ohms RDC=0.01Ohms 6000mA 7.974In Stock
Min.: 1
Mult.: 1
: 4.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 11 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel