7343 D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 396In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=6mOhms 1.980In Stock
Min.: 1
Mult.: 1
: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=6mOhms 2.443In Stock
2.000Expected 6/10/2027
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 170 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms 332In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100

100 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms AEC-Q200 2.766In Stock
2.000Expected 2/4/2027
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 68uF 2917 20% ESR=40mOhms AEC-Q200 2.241In Stock
Min.: 1
Mult.: 1
: 500

68 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 136 uA 2.8 mm - 55 C + 125 C 7343 D Case T591 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=40mOhms AEC-Q200 2.822In Stock
21.000On Order
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 100uF 2917 20% ESR=50mOhms AEC-Q200 140In Stock
9.000On Order
Min.: 1
Mult.: 1
Max.: 1.000
: 500

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T598 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1.120In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 150 C 7343 D Case T599 AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=55mOhms 214In Stock
Min.: 1
Mult.: 1
Max.: 200
: 100
No
150 uF 10 VDC SMD/SMT 20 % 2917 55 mOhms 150 uA - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
Vishay T51D227M2R5C0025
Vishay Tantalum Capacitors - Polymer T51D227M2R5C0025 1.207In Stock
Min.: 1
Mult.: 1

2.5 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay T51D477M004C0025
Vishay Tantalum Capacitors - Polymer T51D477M004C0025 917In Stock
Min.: 1
Mult.: 1

4 VDC SMD/SMT 20 % 2917 2.8 mm - 55 C + 125 C 7343 D Case T51
KYOCERA AVX Tantalum Capacitors - Polymer 35V 33uF 20% 2917 ES R=70mOhm Black Resin 397In Stock
Min.: 1
Mult.: 1
: 500

33 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 115.5 uA 2.9 mm - 55 C + 105 C 7343 D Case TCJ J-CAP Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 10% ESR=120mOhms 70In Stock
200Expected 8/17/2026
Min.: 1
Mult.: 1
: 100

10 uF 50 VDC 2917 100 mOhms - 55 C + 125 C 7343 D Case T543 HRA Reel, Cut Tape
Vishay / Sprague Tantalum Capacitors - Polymer 100uF 10volts 20% D Case 40 Max.ESR AEC-Q200 1.119In Stock
Min.: 1
Mult.: 1
: 500

100 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 100 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer T51D107M016C0050 273In Stock
Min.: 1
Mult.: 1

100 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 160 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M004C0040 496In Stock
Min.: 1
Mult.: 1

150 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 60 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M010C0040 500In Stock
Min.: 1
Mult.: 1

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D157M6R3C0040 286In Stock
Min.: 1
Mult.: 1

150 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 94.5 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M004C0040 480In Stock
Min.: 1
Mult.: 1

220 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 88 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M010C0040 322In Stock
Min.: 1
Mult.: 1

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D227M6R3C0040 500In Stock
Min.: 1
Mult.: 1

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D336M016C0070 498In Stock
Min.: 1
Mult.: 1

33 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 52.8 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer T51D337M004C0040 450In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T51
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 16volts 20% D Case 70 Max. ESR 177In Stock
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 125 C 7343 D Case T51 Reel, Cut Tape, MouseReel