7343 D Case Tantalum Capacitors - Polymer

Results: 1.730
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=70mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=18mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 40 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 470uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

470 uF 6.3 VDC SMD/SMT 20 % 2917 30 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=9mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 100 mOhms 68 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 68uF 2917 20% ESR=68mOhms Non-Stocked
Min.: 1
Mult.: 1
: 500

68 uF 10 VDC SMD/SMT 20 % 2917 68 mOhms 68 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=12mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

680 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 680uF 2917 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

680 uF 3 VDC SMD/SMT 20 % 2917 40 mOhms 204 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 20V 150uF 2917 20% ESR=280mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

150 uF 20 VDC SMD/SMT 20 % 2917 280 mOhms 300 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

33 uF 25 VDC SMD/SMT 20 % 2917 40 mOhms 82.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 63V 4.7uF 2917 20% ESR=300mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

4.7 uF 63 VDC SMD/SMT 20 % 2917 300 mOhms 29.6 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 75V 4.7uF 2917 20% ESR=75mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

4.7 uF 75 VDC SMD/SMT 20 % 2917 75 mOhms 35.3 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

47 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=55mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 55 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 90 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 20V 47uF 2917 20% ESR=40mOhms Non-Stocked
Min.: 2.500
Mult.: 2.500
: 2.500

47 uF 20 VDC SMD/SMT 20 % 2917 40 mOhms 94 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel
KEMET Tantalum Capacitors - Polymer 50V 5.6uF 2917 20% ESR=90mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

5.6 uF 50 VDC SMD/SMT 20 % 2917 90 mOhms 28 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel