2917 Tantalum Capacitors - Polymer

Results: 4.195
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 365In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms 1.052In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=9mOhms 656In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 132 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms 999In Stock
5.000On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

47 uF 16 VDC SMD/SMT 20 % 2917 35 mOhms 75.2 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=6mOhms 876In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 6 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 470uF 2917 20% ESR=7mOhms 551In Stock
Min.: 1
Mult.: 1
: 500

470 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms 342In Stock
2.000On Order
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=15mOhms 1.100In Stock
1.000Expected 5/24/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=18mOhms 317In Stock
2.000Expected 3/18/2027
Min.: 1
Mult.: 1
: 500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 470uF 2917 20% ESR=15mOhm 5In Stock
28.500On Order
Min.: 1
Mult.: 1
Max.: 2.000
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 296.1 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 68uF 2917 20% ESR=50mOhms 5In Stock
2.500On Order
Min.: 1
Mult.: 1
: 500

68 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 108.8 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=40mOhms 534In Stock
Min.: 1
Mult.: 1
: 500

680 uF 2.5 VDC SMD/SMT 20 % 2917 40 mOhms 170 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=12mOhms 644In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 12 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=25mOhms 617In Stock
Min.: 1
Mult.: 1
: 500

680 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 272 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100UF 2917 20% ESR=18mOhms 28In Stock
16.000On Order
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=45mOhms 1.599In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=12mOhms 257In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 6.3 VDC SMD/SMT 20 % 2917 12 mOhms 63 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=18mOhms 790In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 18 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 150uF 2917 20% ESR=40mOhms 396In Stock
1.000Expected 6/2/2027
Min.: 1
Mult.: 1
: 1.000

150 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 150 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=18mOhms 536In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 377In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 20% ESR=25mOhms 1.020In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 2917 20% ESR=9mOhms 360In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=15mOhms 1.300In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=9mOhms 93In Stock
3.000Expected 3/31/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 4 VDC SMD/SMT 20 % 2917 9 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 Reel, Cut Tape, MouseReel