2917 X Case Tantalum Capacitors - Polymer

Results: 1.422
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ES R=45mOhm Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 47uF 20% 2917 ESR=70mOhm Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 75.2 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 150uF 20% 2917 ESR=100mOhm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 1.5 mm - 55 C + 105 C 7343 X Case TCN Undertab Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 150UF 16V 20% ESR100 7343-15 Non-Stocked Lead-Time 33 Weeks
Min.: 1
Mult.: 1
: 1.000

150 uF 16 VDC SMD/SMT 20 % 2917 100 mOhms 240 uA 1.5 mm - 55 C + 105 C 7343 X Case TCN Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

1 mF 3 VDC SMD/SMT 20 % 2917 15 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 2917 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

1 mF 3 VDC SMD/SMT 20 % 2917 30 mOhms 300 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 16 VDC SMD/SMT 20 % 2917 40 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 10V 330uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 330 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 20% ESR=40mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

470 uF 6.3 VDC SMD/SMT 20 % 2917 18 mOhms 296.1 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=35mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 35 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 4V 680uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

680 uF 4 VDC SMD/SMT 20 % 2917 15 mOhms 272 uA 4 mm - 55 C + 105 C 7343 X Case T520 Reel
KEMET Tantalum Capacitors - Polymer 6.3V 680uF 20% ESR=25mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

680 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 428.4 uA 4 mm - 55 C + 105 C 7343 X Case T520 SSD Reel
KEMET Tantalum Capacitors - Polymer 63V 10uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

10 uF 63 VDC SMD/SMT 20 % 2917 50 mOhms 63 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 75V 10uF 2917 20% ESR=50mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

10 uF 75 VDC SMD/SMT 20 % 2917 50 mOhms 75 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

100 uF 25 VDC SMD/SMT 20 % 2917 30 mOhms 250 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel
KEMET Tantalum Capacitors - Polymer 16V 150 2917 20% ESR=80mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 500

150 uF 16 VDC SMD/SMT 20 % 2917 80 mOhms 240 uA 4 mm - 55 C + 105 C 7343 X Case T521 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 18uF 2917 20% ESR=50mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

18 uF 50 VDC SMD/SMT 20 % 2917 50 mOhms 90 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 16Vol 330uF 2912 20% ESR=50mOhms Non-Stocked Lead-Time 51 Weeks
Min.: 500
Mult.: 500
: 500

330 uF 16 VDC SMD/SMT 20 % 2917 50 mOhms 528 uA - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 500
Mult.: 500
: 500

47 uF 35 VDC SMD/SMT 20 % 2917 30 mOhms 164.5 uA 4 mm - 55 C + 125 C 7343 X Case T521 Reel
KEMET Tantalum Capacitors - Polymer 3V 1000uF 20% ESR=10mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 mF 3 VDC SMD/SMT 20 % 2917 10 mOhms 300 uA - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 4V 1000uF 20% ESR=6mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1 mF 4 VDC SMD/SMT 20 % 2917 6 mOhms 400 uA - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 16V 150uF 20% ESR=15mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

150 uF 16 VDC SMD/SMT 20 % 2917 15 mOhms 240 uA - 55 C + 125 C 7343 X Case T530 Reel
KEMET Tantalum Capacitors - Polymer 3V 1500uF 20% ESR=8mOhms Non-Stocked Lead-Time 25 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

1.5 mF 3 VDC SMD/SMT 20 % 2917 8 mOhms 450 uA - 55 C + 125 C 7343 X Case T530 Reel