BD9479FV-GE2

ROHM Semiconductor
755-BD9479FV-GE2
BD9479FV-GE2

Fabr.:

Descripción:
CI de controladores de iluminación LED White LED Driver for large LCD Panels (DCDC Converter type)

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Atributo del producto Valor del atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: CI de controladores de iluminación LED
RoHS:  
8 Output
Boost
5 mA
SSOP-40
35 V
9 V
800 kHz
Adjustable
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Marca: ROHM Semiconductor
Características: Constant Current
Altura: 1.8 mm
Voltaje de entrada: 9 V to 35 V
Longitud: 13.6 mm
Estilo de montaje: SMD/SMT
Número de canales: 8 Channel
Pd (disipación de potencia): 1.125 W
Producto: White LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad del paquete de fábrica: 2000
Subcategoría: Driver ICs
Corriente de suministro (máx.): 14 mA
Anchura: 5.4 mm
Alias de parte #: BD9479FV
Peso unitario: 6,300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Tailandia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

White LED Drivers for Large LCD Panels

ROHM Semiconductor White LED Drivers for Large LCD Panels are high-efficiency drivers for white LEDs designed for large LCD panels. The BD9397EFV IC has built-in high current drive and high responsibility type 6-channel LED drivers and 1-channel boost DC/DC converter. White LED Drivers IC has built-in boost DC/DC converters that employ an array of LEDs as the light source. ICs have protected functions against fault conditions, such as the Over-Voltage Protection (OVP), Over Current limit Protection of DCDC (OCP), Short Circuit Protection (SCP), and open detection of LED string. These LED Drivers from ROHM Semiconductor are available for fail-safe designs over a wide range output voltage.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

En existencias: 3.902

Existencias:
3.902 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Las cantidades mayores que 3902 estarán sujetas a requisitos de pedido mínimo.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 2000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™ †
3,00 € 3,00 €
2,25 € 22,50 €
2,03 € 50,75 €
1,87 € 187,00 €
1,76 € 440,00 €
1,74 € 870,00 €
1,66 € 1.660,00 €
Bobina completo(s) (realice el pedido en múltiplos de 2000)
1,54 € 3.080,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver. ↩