Montajes de cable RF

Filtros

Opciones de disponibilidad
Filtros aplicados
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Modelo ECAD Serie del conector A Género del conector A Tipo de cuerpo del conector A Serie del conector B Género del conector B Tipo de cuerpo del conector B Longitud de cable Impedancia Frecuencia máxima Tipo de cable
SparkFun Montajes de cable RF This is a basic SMA (Sub-Miniature A) male to female connector cable. Each cable is 25cm (9.8in.) long with RG174 housing. The SMA connectors at each end are small enough for most consumer GPS cellular and other RF applications and they use a threa 367En existencias
Mín.: 1
Múlt.: 1

SMA Pin (Male) Straight SMA Socket (Female) Straight 250 mm (9.843 in) 50 Ohms 6 GHz
SparkFun Montajes de cable RF This is a 300mm (1 foot) Male TNC to Male SMA cable with injection molded stress-relief boots. This is an excellent cable for connecting one of our RTK development boards to a high quality 'UFO' style GNSS antenna. Able to withstand harsh environment 23En existencias
Mín.: 1
Múlt.: 1
SMA Pin (Male) Straight TNC Pin (Male) Straight 300 mm (11.811 in)
SparkFun Montajes de cable RF This is a 10 meter (33 ft) long Male TNC to Male SMA cable with injection molded stress-relief boots. This is an excellent cable for connecting one of our RTK development boards to a high quality 'UFO' style GNSS antenna. It's long enough to connect 9En existencias
Mín.: 1
Múlt.: 1
SMA Pin (Male) Straight TNC Pin (Male) Straight 10 m (32.808 ft)
SparkFun Montajes de cable RF This is a basic SMA (Sub-Miniature A) male to female connector cable. Each cable is 1M (39.3in.) long with RG174 housing. The SMA connectors at each end are small enough for most consumer GPS cellular and other RF applications and they use a thread 148En existencias
Mín.: 1
Múlt.: 1
SMA Pin (Male) Straight SMA Socket (Female) Straight 1 m (3.281 ft)
SparkFun Montajes de cable RF This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 1M (39.3in.) long with RG174 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF application 88En existencias
Mín.: 1
Múlt.: 1
RP-SMA Pin (Male) Straight RP-SMA Socket (Female) Straight 1 m (3.281 ft)

SparkFun Montajes de cable RF This RP-SMA to U.FL Cable is commonly used to connect boards with the compact U.FL connector to an enclosure wall. This allows an external antenna to be attached. What makes this unassuming cable special is the slightly longer length of 150mm (compar 270En existencias
Mín.: 1
Múlt.: 1

SparkFun Montajes de cable RF When experimenting with GPS or RF it can be very handy to have the antenna on the top of your house or outside with a clear view of the sky while you stay in doors and warm at your keyboard. This 10m (33') SMA extension does a great job of connecting 9En existencias
23Fecha prevista: 31/08/2026
Mín.: 1
Múlt.: 1
SMA Socket (Female) Straight SMA Pin (Male) Straight 10 m (32.808 ft)
SparkFun Montajes de cable RF This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 10M (393.7in.) long with RG58 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF applicatio 1En existencias
Mín.: 1
Múlt.: 1
RP-SMA Pin (Male) Straight RP-SMA Socket (Female) Straight 10 m (32.808 ft)
SparkFun Montajes de cable RF This is a basic RP-SMA (Reverse Polarity Sub-Miniature A) male to female connector cable. Each cable is 25cm (9.8in.) long with RG174 housing. The RP-SMA connectors at each end are small enough for most consumer GPS cellular and other RF applicatio No en almacén Plazo producción 12 Semanas
Mín.: 1
Múlt.: 1
RP-SMA Pin (Male) Straight RP-SMA Socket (Female) Straight 25 m (82.021 ft)
SparkFun Montajes de cable RF U.FL to U.FL Mini Coax Cable - 50mm No en almacén
Mín.: 1
Múlt.: 1

U.FL Right Angle U.FL Right Angle 50 mm (1.969 in) 50 Ohms
SparkFun Montajes de cable RF SMA to BNC Male Cable - 1m (RG316) No en almacén
Mín.: 1
Múlt.: 1
No
SMA Plug (Male) Straight BNC Plug (Male) Straight 1 m (3.281 ft) RG136