PN532 NFC module Multiprotocol Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Sub GHz Protocol - ANT, Thread, Zigbee - 802.15.4 Product Packaging

IoTize Multiprotocol Modules Module BLE, NFC + antennas
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
159In Stock
67,41 €
59,19 €
56,32 €
46,98 €
Min.: 1
Mult.: 1
TnL 2.4 GHz 3 dBm Serial, UART 2.3 V 3.6 V - 20 C + 55 C Chip 28 mm x 38 mm x 3 mm Bluetooth 4.1 NFC BLE, NFC

IoTize Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
7In Stock
245,68 €
Min.: 1
Mult.: 1
TnP 2.4 GHz 3 dBm RS-232, RS-485, USB 5 V 5 V - 10 C + 55 C 105 mm x 33 mm x 46 mm Bluetooth 4.1 NFC BLE, NFC
iVativ Multiprotocol Modules Bluetooth LE, Bluetooth 5.4, Zigbee,Thread, NFC, PCB antenna 180In Stock
7,67 €
7,24 €
6,86 €
6,73 €
Min.: 1
Mult.: 1
NILE 13.56 MHz, 2.402 GHz to 2.48 GHz 8 dBm I2C, I2S, PDM, PWM, SPI, UART, USB 2.0 1.8 V 3.3 V - 40 C + 85 C PCB 15 mm x 10 mm x 1.6 mm Bluetooth 5.4, Bluetooth Mesh NFC-A 802.15.4, Thread 802.15.4, Bluetooth 5.4, Bluetooth Mesh, NFC-A, Thread Bulk