SRAM

Results: 11.484
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
ISSI SRAM 16M (2Mx8) 10ns Async SRAM 201In Stock
30,32 €
28,05 €
27,16 €
26,49 €
25,73 €
Min.: 1
Mult.: 1
16 Mbit 2 M x 8 10 ns Parallel 3.6 V 2.4 V 100 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 4M (512Kx8) 10ns Async SRAM 3.3v 1.920In Stock
6,42 €
5,98 €
5,80 €
5,66 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT BGA-36 Tray
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 15ns, Industrial Temp - Tube 240In Stock
11,71 €
10,71 €
10,44 €
10,19 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 15 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
GSI Technology SRAM 1.8/2.5V 1M x 36 36M 1In Stock
76,63 €
70,67 €
68,35 €
66,62 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 235 mA, 270 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 18Mb 512Kx36 200Mhz Sync SRAM 3.3v 144In Stock
42,42 €
39,23 €
37,98 €
37,03 €
35,70 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 183In Stock
72On Order
24,42 €
22,62 €
21,90 €
21,37 €
20,60 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM 256K, 2.7-5.5V, 55ns 32K x 8 Asynch SRAM 1.796In Stock
6,65 €
6,19 €
6,00 €
5,73 €
Min.: 1
Mult.: 1
256 kbit 32 k x 8 55 ns Parallel 5.5 V 2.7 V 45 mA - 40 C + 85 C SMD/SMT sTSOP-28 Tray
Alliance Memory SRAM SRAM, 64K, 8k x 8, 5v, 28pin Skinny P-DIP, 15ns, Commercial Temp - Tube 327In Stock
9,58 €
8,91 €
8,63 €
8,43 €
Min.: 1
Mult.: 1
64 kbit 8 k x 8 15 ns Parallel 5.5 V 4.5 V 140 mA 0 C + 70 C Through Hole PDIP-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 8ns, Industrial Temp - Tray 1.214In Stock
12,26 €
11,37 €
11,01 €
10,49 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 8 ns Parallel 3.6 V 3 V 80 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Alliance Memory SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA 403In Stock
8,72 €
8,10 €
7,90 €
6,71 €
Min.: 1
Mult.: 1
1 Mbit 128 k x 8 55 ns Parallel 5.5 V 2.7 V 80 mA - 40 C + 85 C SMD/SMT SOP-32 Tray
Infineon Technologies CY7C1381KV33-100AXC
Infineon Technologies SRAM SYNC SRAMS 447In Stock
29,24 €
27,63 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA 0 C + 70 C SMD/SMT Tray
ISSI IS66WVO32M8DALL-200BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 826In Stock
9,15 €
8,51 €
8,25 €
8,05 €
7,85 €
Min.: 1
Mult.: 1
256 Mbit 32 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24
Infineon Technologies CY7C1381KV33-100BZXI
Infineon Technologies SRAM SYNC SRAMS 192In Stock
56,33 €
52,07 €
50,40 €
49,13 €
Min.: 1
Mult.: 1
18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 322In Stock
4,09 €
3,82 €
3,71 €
3,62 €
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 306In Stock
5,12 €
4,77 €
4,63 €
4,52 €
Min.: 1
Mult.: 1
4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v 3.6v, 2 CS, 48 Ball mBGA (6x8mm), RoHS 329In Stock
6,83 €
6,36 €
6,30 €
6,14 €
5,99 €
Min.: 1
Mult.: 1
8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 25 mA - 40 C + 85 C SMD/SMT mBGA-48
Alliance Memory SRAM 4M, 2.7-5.5V, 55ns 512K x 8 Asynch SRAM 245In Stock
15,36 €
14,13 €
13,79 €
13,45 €
Min.: 1
Mult.: 1
4 Mbit 512 k x 8 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C Through Hole PDIP-32 Tube
ISSI SRAM 18M (1Mx18) 250MHz Sync SRAM 2.5v 71In Stock
34,29 €
33,29 €
33,28 €
Min.: 1
Mult.: 1
18 Mbit 1 M x 18 2.6 ns 250 MHz Parallel 2.625 V 2.375 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Commercial Temp - Tube 245In Stock
7,66 €
7,21 €
7,06 €
6,91 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 16Mb, 1024K x 16, 3.3V, 54pin TSOP II, 10ns, Industrial Temp - Tray 122In Stock
34,50 €
32,48 €
31,61 €
31,12 €
31,11 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.7 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-54 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 36 72M 12In Stock
112,42 €
103,66 €
98,40 €
97,39 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 380 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 704In Stock
2,11 €
2,00 €
1,65 €
1,64 €
Min.: 1
Mult.: 1
1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
ISSI SRAM 32Mb,Pseudo SRAM,Asynch/Page, 2M x 16,70ns,VDD 2.7V 3.6V, VDDQ 2.7V 3.6V,48 Ball BGA (6x8 mm), RoHS 2.159In Stock
Cut Tape
8,39 €
7,81 €
7,57 €
7,39 €
7,22 €
Reel
7,22 €
Min.: 1
Mult.: 1
: 2.500
32 Mbit 2 M x 16 70 ns Parallel 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT TFBGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 16Mb 70ns 2.5v-3.6v 1M x 16 Pseudo SRAM 514In Stock
5,86 €
5,46 €
5,30 €
5,17 €
5,05 €
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 70 ns Parallel 3.6 V 2.5 V 28 mA - 40 C + 85 C SMD/SMT
Alliance Memory SRAM 2M, 3.3V, 55ns 128K x 16 Asyn SRAM 507In Stock
6,50 €
6,05 €
5,87 €
5,74 €
Min.: 1
Mult.: 1
2 Mbit 128 k x 16 55 ns Parallel 5.5 V 2.7 V 60 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray