ISSI NOR Flash

Results: 428
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 128Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 128 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel

ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C
ISSI NOR Flash 256Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 256 Mbit 1.7 V 2 V SPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, Auto Grade Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Tray
ISSI NOR Flash 512Mb, Octal Flash, 1.8V, 24-ball TFBGA, RoHS, IT, T&R, Auto Grade Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 512 Mbit 1.7 V 2 V xSPI 200 MHz - 40 C + 125 C Reel
ISSI NOR Flash 32Mb, 48-BGA(6x8mm), 3V, RoHS, T&R, Bottom Two Sectors Proected, Bottom Boot Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-48 32 Mbit 2.7 V 3.6 V 25 mA - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 56 Ball BGA(9X7mm), 3V, RoHS, Lowest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 240
Mult.: 240

SMD/SMT BGA-56 128 Mbit 3 V 3.6 V 45 mA - 40 C + 105 C Tray
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Lowest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 64 Ball BGA(9X9mm), 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-64 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 128Mb, 56 pin TSOP, 3V, RoHS, T&R, Highest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
: 800

SMD/SMT TSOP-56 IS29GL128 128 Mbit 3 V 3.6 V 45 mA Parallel 16 M x 8/8 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 64 Ball BGA11X13mm), 3V, RoHS, Highest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-64 IS29GL256 256 Mbit 3 V 3.6 V 45 mA Parallel 32 M x 8 8 bit Asynchronous - 40 C + 105 C
ISSI NOR Flash 256M 2.7-3.6V 70ns Parallel NOR I-Temp Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT BGA-64 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 256Mb, 56 pin TSOP, 3V, RoHS, T&R, Lowest Sector Protected Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
: 800

SMD/SMT TSOP-56 IS29GL256 256 Mbit 2.7 V 3.6 V 45 mA Parallel 32 M x 8/16 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS, T&R, new die Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 512 Mbit Reel

ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin. T&R, new die Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SMD/SMT TFBGA-24 512 Mbit Reel
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R, new die Non-Stocked Lead-Time 30 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOIC-16 512 Mbit Reel
ISSI NOR Flash 64Mb, 48pin TSOP,3V, RoHS, T&R, Top boot, top two sectors protected Non-Stocked Lead-Time 24 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

SMD/SMT TSOP-48 64 Mbit 2.7 V 3.6 V 45 mA Parallel 8 M x 8/4 M x 16 8 bit/16 bit Asynchronous - 40 C + 105 C Reel
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET, T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

WSON-8 IS25LP064 Reel
ISSI NOR Flash 64Mb QPI/QSPI, WSON, RoHS, ET, T&R Non-Stocked
Min.: 4.000
Mult.: 4.000
: 4.000

WSON-8 IS25LP064 Reel
ISSI NOR Flash 64M 2.3-3.6V 133Mhz Serial NOR Flash Non-Stocked
Min.: 90
Mult.: 90

SMD/SMT SOIC-8 IS25LP064A 64 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 8 M x 8 8 bit - 40 C + 125 C
ISSI NOR Flash 64M SPI, 8-pin SOP 208mil ET 2.3-3.6V Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOIC-Wide-8 IS25LP064 64 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel

ISSI NOR Flash 128Mb 3V 80/166Mhz Serial NOR Flash Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
: 2.500

SMD/SMT TFBGA-24 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel