Tray DRAM

Results: 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 333Mhz @CL5, 60 ball BGA, (8mmx 10.5mm), RoHS Non-Stocked Lead-Time 52 Weeks
19,06 €
17,66 €
17,11 €
16,68 €
13,15 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 8 bit 333 MHz BGA-60 128 M x 8 450 ps 1.7 V 1.9 V 0 C + 70 C IS43DR81280B Tray
ISSI DRAM 512M, 1.8V, 333Mhz 64Mx8 DDR2 SDRAM Non-Stocked Lead-Time 52 Weeks
9,45 €
Min.: 242
Mult.: 242
SDRAM - DDR2 512 Mbit 8 bit 333 MHz BGA-60 64 M x 8 450 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR86400C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 16Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Non-Stocked Lead-Time 52 Weeks
7,98 €
Min.: 300
Mult.: 300
SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16160G Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 32Mx16, 166Mhz, 60 ball BGA (8mmx10mm) RoHS Non-Stocked Lead-Time 52 Weeks
8,22 €
Min.: 300
Mult.: 300
SDRAM Mobile - DDR 512 Mbit 16 bit 166 MHz BGA-60 32 M x 16 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR16320C Tray
ISSI DRAM 512M, 1.8V, Mobile DDR, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked Lead-Time 52 Weeks
8,68 €
Min.: 240
Mult.: 240
SDRAM Mobile - LPDDR 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32160C Tray
ISSI DRAM 256M, 1.8V, Mobile DDR, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS Non-Stocked Lead-Time 52 Weeks
8,02 €
Min.: 240
Mult.: 240
SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V 0 C + 70 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 32Mx8, 166MHz, 66 pin TSOP II (400 mil) RoHS Non-Stocked Lead-Time 52 Weeks
10,62 €
9,87 €
9,56 €
9,34 €
8,39 €
Min.: 1
Mult.: 1
SDRAM - DDR TSOP-II-66 IS43R83200F Tray
ISSI DRAM 4G, 1.2/1.8V, LPDDR2, 128Mx32, 400MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
32,18 €
Min.: 171
Mult.: 171
SDRAM - LPDDR2 4 Gbit 32 bit 400 MHz BGA-134 128 M x 32 1.14 V 1.95 V - 40 C + 85 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
22,55 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
17,82 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
21,59 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 2 Gbit 16 bit 1.6 GHz BGA-200 128 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
43,16 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4 16 bit 1.6 GHz BGA-200 256 M x 16 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 256Mx16, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
41,13 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 16 bit 1.6 GHz BGA-200 256 M x 16 570 mV 650 mV - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +95C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
34,11 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 95 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 4G, 1.06-1.17/1.70-1.95V, LPDDR4, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
49,06 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 1.06 V 1.17 V - 40 C + 105 C Tray
ISSI DRAM 4G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4X, 128Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm, 1.1mm max thickness) RoHS Non-Stocked Lead-Time 52 Weeks
43,30 €
Min.: 136
Mult.: 136
SDRAM - LPDDR4X 4 Gbit 32 bit 1.6 GHz BGA-200 128 M x 32 570 mV 650 mV - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 933MHZ, Commercial Temp - Tray Non-Stocked Lead-Time 30 Weeks
73,69 €
68,02 €
65,80 €
64,13 €
61,80 €
Min.: 1
Mult.: 1
SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM LPDDR2, 1G, 32M X 32, 1.2V, 134ball BGA, (A-DIE), INDUSTRIAL TEMP - Tray Non-Stocked Lead-Time 30 Weeks
35,34 €
32,69 €
31,64 €
30,86 €
29,74 €
Min.: 1
Mult.: 1
SDRAM Mobile - LPDDR2 1 Gbit 32 bit 400 MHz FBGA-134 32 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C32M32MD2A-25 Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Automotive Temp(A) Non-Stocked Lead-Time 20 Weeks
9,74 €
9,59 €
9,37 €
Min.: 108
Mult.: 108
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 5 ns 2.3 V 2.7 V - 40 C + 105 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR1, 64Mb, 4M x 16, 2.5V, 66pin TSOP II, 200 MHz, Industrial Temp(A) Non-Stocked Lead-Time 16 Weeks
10,51 €
9,77 €
9,47 €
9,25 €
Min.: 1
Mult.: 1
SDRAM - DDR 64 Mbit 16 bit 200 MHz TSOP-II-66 4 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C4M16D1A Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Commercial Temp - Tray Non-Stocked Lead-Time 30 Weeks
61,80 €
Min.: 242
Mult.: 242
SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.575 V 0 C + 95 C Tray
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 96-BALL FBGA, 933MHZ, Automotive Temp - Tray Non-Stocked Lead-Time 30 Weeks
73,89 €
Min.: 242
Mult.: 242
SDRAM - DDR3L 4 Gbit 8 bit 933 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (B-die), Commercial Temp - Tray Non-Stocked Lead-Time 30 Weeks
42,85 €
39,57 €
38,29 €
37,32 €
35,97 €
Min.: 1
Mult.: 1
SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 95 C AS4C64M16D2B Tray
Alliance Memory DRAM DDR3, 1G, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, (C-die), COMMERCIAL TEMP - Tray Non-Stocked Lead-Time 16 Weeks
35,97 €
Min.: 198
Mult.: 198
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Tray
Alliance Memory DRAM DDR1, 128Mb, 8M x 16, 2.5V, 60ball TFBGA, 200Mhz, Industrial Temp - Tray Non-Stocked Lead-Time 20 Weeks
13,54 €
12,57 €
12,18 €
11,89 €
Min.: 1
Mult.: 1
SDRAM - DDR 128 Mbit 16 bit 200 MHz FBGA-60 8 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C Tray