SMD/SMT DRAM

Results: 1.957
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 512M (64Mx8) 200MHz 2.5v DDR SDRAM 96In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 5 ns 2.5 V 2.7 V 0 C + 70 C IS43R86400D Tray
ISSI DRAM 256M, 2.5V, 200Mhz 16Mx16 DDR SDRAM 54In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TSOP-II-66 16 M x 16 5 ns 2.3 V 2.7 V - 40 C + 85 C IS46R16160D Tray
ISSI IS42VM32200M-75BLI
ISSI DRAM 64M, 1.8V, M-SDRAM 2Mx32, 133Mhz, RoHS 22In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 64 Mbit 32 bit 133 MHz 2 M x 32 8 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32200M
Intelligent Memory DRAM DDR2 2Gb, 1.8V, 256Mx8, 400MHz (800Mbps), -40C to +95C, FBGA-60
264Expected 2/9/2027
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 8 bit 400 MHz FBGA-60 256 M x 8 400 ps 1.7 V 1.9 V - 40 C + 95 C IM2G08D2 Tray
Alliance Memory DRAM DDR2, 2G, 128M x 16, 1.8V, 400Mhz, 84ball FBGA, (A-die), Commercial Temp - Tray
2.436Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM - DDR2 2 Gbit 16 bit 400 MHz FBGA-84 128 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C128M16D2A-25 Tray
ISSI IS43LQ32640A-062BLI
ISSI DRAM 2G, 0.57-0.65V/1.06-1.17/1.70-1.95V, LPDDR4, 64Mx32, 1600MHz, 200 ball BGA (10mmx14.5mm) RoHS 45In Stock
Min.: 1
Mult.: 1

BGA-200
Infineon Technologies S80KS2562GABHV020
Infineon Technologies DRAM SPCM
338Expected 2/9/2027
Min.: 1
Mult.: 1

HyperRAM 256 Mbit 8 bit 200 MHz FBGA-24 32 M x 8 35 ns 1.7 V 2 V - 40 C + 105 C Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143MHz, 54 pin TSOP II RoHS, IT
26.912On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 143 MHz TSOP-II-54 16 M x 16 5.5 ns 3 V 3.6 V - 40 C + 85 C IS42S16160G Tray
Infineon Technologies DRAM SPCM
313On Order
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 200 MHz FBGA-24 8 M x 8 35 ns 1.7 V 2 V - 40 C + 85 C Tray
ISSI DRAM 1G, 1.35V, DDR3, 64Mx16, 1600MT/s at 10-10-10, 96 ball BGA (9mm x13mm) RoHS, IT, T&R
4.264On Order
Min.: 1
Mult.: 1
: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz BGA-96 64 M x 16 1.283 V 1.45 V - 40 C + 95 C IS43TR16640CL Reel, Cut Tape
ISSI DRAM DDR2,1G,1.8V, RoHs 400MHz, 64Mx16, IT
4.997Expected 5/14/2027
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 85 C IS43DR16640C Reel, Cut Tape, MouseReel
ISSI DRAM 4G, 1.2V, DDR4, 256Mx16, 2666MT/s at 16-16-16, 96 ball BGA (7.5mm x13.5mm) RoHS
2.324On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz BGA-96 256 M x 16 19 ns 1.14 V 1.26 V 0 C + 95 C
ISSI DRAM 8G, 1.2V, DDR4, 512Mx16, 2666MT/s at 19-19-19, 96 ball BGA (10mm x14mm) RoHS, IT
557On Order
Min.: 1
Mult.: 1

SDRAM - DDR4 8 Gbit 16 bit BGA-96 512 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C
ISSI DRAM 16M, 3.3V, SDRAM 1Mx16, 143Mhz,RoHS
10.659Expected 9/15/2026
Min.: 1
Mult.: 1
: 1.000

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16100H Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
18.030On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT, T&R
11.634On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM BGA-54 IS42S16160J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 16Mx16, 143Mhz, 54 ball BGA (8mmx8mm) RoHS, IT
18.444On Order
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz BGA-54 1 M x 16 6 ns 3 V 3.6 V - 40 C + 85 C IS42S16160J
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS
3.456On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C IS42S16320F Tray
ISSI DRAM 512M, 3.3V, SDRAM, 32Mx16, 143MHz, 54 pin Copper TSOP II (400 mil) RoHS, IT
3.818On Order
Min.: 1
Mult.: 1

SDRAM 512 Mbit 16 bit 143 MHz TSOP-II-54 32 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C IS42S16320F
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
17.132On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Tray
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R
11.463On Order
Min.: 1
Mult.: 1
: 2.500

SDRAM 256 Mbit 32 bit 166 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J Reel, Cut Tape, MouseReel
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 86 pin TSOP II RoHS, IT
8.224On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 166 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 90 ball BGA (8mmx13mm) RoHS, IT
2.634On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz BGA-90 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 143Mhz, 86 pin TSOP II RoHS, IT
4.951On Order
Min.: 1
Mult.: 1

SDRAM 256 Mbit 32 bit 143 MHz TSOP-II-86 8 M x 32 6.5 ns 3 V 3.6 V - 40 C + 85 C IS42S32800J
ISSI DRAM 1G, 1.8V, DDR2, 64Mx16, 400Mhz at CL5, 84 ball BGA (8mmx12.5mm) RoHS, IT, T&R
2.500Expected 8/10/2027
Min.: 1
Mult.: 1
: 2.500

SDRAM - DDR2 1 Gbit 16 bit 400 MHz BGA-84 64 M x 16 1.7 V 1.9 V - 40 C + 85 C IS43DR16640B Reel, Cut Tape, MouseReel