SMD/SMT DRAM

Results: 1.957
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ISSI DRAM 256M, 1.8V, 166Mhz 16Mx16 Mobile SDR 13In Stock
348On Order
Min.: 1
Mult.: 1

SDRAM Mobile 256 Mbit 16 bit 166 MHz BGA-54 16 M x 16 6 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM16160K Tray
ISSI DRAM 512M, 1.8V, Mobile SDRAM, 16Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS 86In Stock
Min.: 1
Mult.: 1

SDRAM Mobile 512 Mbit 32 bit 166 MHz BGA-90 16 M x 32 5.4 ns 1.7 V 1.95 V - 40 C + 85 C IS42VM32160E Tray
ISSI DRAM 256M, 1.8V, 166Mhz Mobile DDR SDRAM 63In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 32 bit 166 MHz TFBGA-90 8 M x 32 6 ns 1.7 V 1.95 V - 40 C + 85 C IS43LR32800G Tray
ISSI DRAM 256M, 2.5V, DDR, 16Mx16, 166MHz 66In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 166 MHz BGA-60 16 M x 16 700 ps 2.3 V 2.7 V - 40 C + 85 C IS43R16160F
ISSI DRAM 1G, 1.35V, DDR3L, 128Mx8, 1600MT/s at 10-10-10, 78 ball BGA (8mm x10.5mm) RoHS, IT 56In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 1.066 GHz BGA-78 128 M x 8 20 ns 1.425 V 1.575 V - 40 C + 95 C
ISSI DRAM 64Mb 8Mbx8 3.0V 100MHz HyperRAM 1In Stock
2.400On Order
Min.: 1
Mult.: 1

HyperRAM 64 Mbit 8 bit 100 MHz TFGBA-24 8 M x 8 40 ns 2.7 V 3.6 V - 40 C + 85 C IS66WVH8M8BLL
Alliance Memory DRAM DDR4, 4G, 256 X 16, 1.2V, 96-Ball FBGA, 1200MHZ, Industrial Temp - Tray 3In Stock
248Expected 1/21/2027
Min.: 1
Mult.: 1
SDRAM - DDR4 4 Gbit 16 bit 1.2 GHz FBGA-96 256 M x 16 18 ns 1.14 V 1.26 V - 40 C + 95 C AS4C256M16D4-83 Tray
Alliance Memory DRAM DDR2, 512Mb, 32M x 16, 1.8V, 84-ball BGA, 400 MHz, Automotive Temp - Tray 3In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 512 Mbit 16 bit 400 MHz FBGA-84 32 M x 16 400 ps 1.7 V 1.9 V - 40 C + 105 C AS4C32M16D2A Tray
Alliance Memory DRAM DDR3, 2G, 1.35V, 96-BALL FBGA, 800MHZ, AUTO TEMP - Tray 18In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 16 bit 800 MHz FBGA-96 128 M x 16 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M16D3LC-12 Tray
Alliance Memory DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Commercial Temp - Tray 6In Stock
Min.: 1
Mult.: 1

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V 0 C + 85 C AS4C64M16D2A Tray
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP, C Die 83In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM LPDDR2, 1G, 64M X 16, 1.2V, 134ball BGA (A-DIE) INDUSTRIAL TEMP - Tray 25In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 1 Gbit 16 bit 400 MHz FBGA-134 64 M x 16 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M16MD2A Tray
Alliance Memory DRAM LPDDR2, 2G, 64M X 32, 1.2V, 134ball BGA (A-DIE), INDUSTRIAL TEMP - Tray 6In Stock
Min.: 1
Mult.: 1

SDRAM Mobile - LPDDR2 2 Gbit 32 bit 400 MHz FBGA-134 64 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 85 C AS4C64M32MD2A Tray
Alliance Memory DRAM DDR1, 512Mb, 64M x 8, 2.5V, 66pin TSOPII, 200MHz, Industrial Temp - Tray 112In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 512 Mbit 8 bit 200 MHz TSOP-II-66 64 M x 8 700 ps 2.3 V 2.7 V - 40 C + 85 C AS4C64M8D1 Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54ball BGA, 166 Mhz, Automotive Temp - Tray 56In Stock
348Expected 9/21/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TFBGA-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C AS4C8M16SA Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, automotive temp - Tray 44In Stock
108Expected 12/10/2026
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5 ns 3 V 3.6 V - 40 C + 105 C AS4C8M16SA Tray
Alliance Memory DRAM SDRAM, 128Mb, 8M x 16, 3.3V, 54pin TSOP II, 166 Mhz, Commercial temp - Tray 151In Stock
Min.: 1
Mult.: 1

SDRAM 128 Mbit 16 bit 166 MHz TSOP-II-54 8 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B die), Commercial Temp - Tray 29In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V 0 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die) Industrial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 95 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR1, 256Mb, 16M x 16, 2.5V, 60 BGA, 200MHz, Commercial Temp - Tray 1In Stock
Min.: 1
Mult.: 1

SDRAM - DDR 256 Mbit 16 bit 200 MHz TFBGA-60 16 M x 16 700 ps 2.3 V 2.7 V 0 C + 70 C AS4C16M16D1 Tray
Alliance Memory DRAM SDR, 512MB, 16M x 32, 3.3V, 86PIN TSOP II, 133 MHZ, Industrial Temp - Tray 29In Stock
Min.: 1
Mult.: 1

SDRAM 512 Mbit 32 bit 133 MHz TSOP-II-86 16 M x 32 17 ns 3 V 3.6 V - 40 C + 85 C AS4C16M32SC Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 166 Mhz, Industrial Temp - Tray 15In Stock
117On Order
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 166 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V - 40 C + 85 C AS4C1M16S-6 Tray
Alliance Memory DRAM SDRAM, 16Mb, 1M x 16, 3.3V, 50pin TSOP II, 143 MHz, Commercial Temp - Tray 187In Stock
234Expected 12/8/2026
Min.: 1
Mult.: 1

SDRAM 16 Mbit 16 bit 143 MHz TSOP-II-50 1 M x 16 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C1M16S-7 Tray
Alliance Memory DRAM SDRAM, 64Mb, 2M X 32, 3.3V, 90-ball BGA, 143 MHz, Commercial Temp - Tray 66In Stock
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 143 MHz TFBGA-90 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32S Tray
Alliance Memory DRAM SDRAM, 64MB, 2M X 32, 3.3V, 86PIN, TSOP II, 166MHZ, Commercial Temp - Tray 50In Stock
58Expected 9/3/2026
Min.: 1
Mult.: 1

SDRAM 64 Mbit 32 bit 166 MHz TSOP-II-86 2 M x 32 5.4 ns 3 V 3.6 V 0 C + 70 C AS4C2M32SA Tray