DEVKITNGC1081TOBO1

Infineon Technologies
726-DEVKITNGC1081TOB
DEVKITNGC1081TOBO1

Mfr.:

Description:
NFC/RFID Development Tools DEV_KIT_NGC1081

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NFC/RFID Development Tools
RoHS:  
Evaluation Kits
NGC1081
5 V
I2C, SPI, UART
Brand: Infineon Technologies
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEV_KIT_NGC1081 SP005862890
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517690000
JPHTS:
851769000
BRHTS:
85176900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DEV_KIT_NGC1081 Development Kit

Infineon Technologies DEV_KIT_NGC1081 Development Kit combines the functions of energy harvesting, NFC, sensing unit, and motor control into a single device. The product is based on a 32-bit Arm® Cortex®-M0 processor core operating at a CPU frequency of 28MHz. Standard peripheral modules like UART, I2C, SPI, and 32kHz RTC are included. The Infineon Technologies DEV_KIT_NGC1081 development kit helps engineers get started quickly and easily developing miniaturized smart devices that can be controlled and powered by a personal mobile phone with NFC sensing and energy harvesting capabilities using the NGC1081. The device comes pre-loaded with a quick demo of battery-free sensing applications. The kit is compatible with Sensor2Go shields allowing various sensors from Infineon to be easily plugged into the board. It allows easy access to all pins and an antenna specifically designed for testing NFC applications.

In Stock: 11

Stock:
11 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,79 € 73,79 €