GPS-15005

SparkFun
474-GPS-15005
GPS-15005

Fabr.:

Descripción:
Herramientas de desarrollo GNSS / GPS With GPS you are able to know where you are where you're going and how to get there anywhere on Earth within 30 seconds. This means the higher the accuracy the better! GPS Real Time Kinematics (RTK) has mastered dialing in the accuracy on their GPS

Debido a la normativa del gobierno, Mouser no puede vender este producto en su país.

Atributo del producto Valor del atributo Seleccionar atributo
SparkFun Electronics
Categoría de producto: Herramientas de desarrollo GNSS / GPS
Restricciones de envío:
 Debido a la normativa del gobierno, Mouser no puede vender este producto en su país.
RoHS: N
Breakout Boards
NEO-M8P-2
1.57542 GHz
3.3 V to 5 V
GPS
Marca: SparkFun
Dimensiones: 40.6 mm x 33 mm
Corriente de suministro operativa: 35 mA
Tipo de producto: GPS Development Tools
Serie: Qwiic
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 11,688 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
USHTS:
8526910020
ECCN:
7A994
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

Qwiic GPS-RTK Breakout Board (GPS-15005)

SparkFun Qwiic GPS-RTK Breakout Board (GPS-15005) is a powerful GNSS/GPS breakout board, based on the NEO-M8P-2 Module, designed for the Qwiic Connect ecosystem. The NEO-M8P-2 module is designed to provide highly accurate Global Navigation Satellite System (GNSS) and Global Positioning System (GPS). This breakout board can pinpoint the location of any object very accurately with the help of GPS Real Time Kinematics (RTK). The GPS-RTK board features two Qwiic connectors, 25mm horizontal position accuracy with RTK, a rechargeable backup battery, 35mA current, and four communication ports. The rechargeable backup battery decreases the time-to-first-fix and keeps the latest satellite data and module configuration for up to two weeks.

Qwiic Breakout Boards

Qwiic Breakouts are compact boards, each based around a device that provides input or output to a Qwiic Connect project. Options include optical sensors, temperature sensors, accelerometers, magnetometers, Real Time Clocks, and GPS modules. Most Qwiic Breakouts have two or more connectors allowing multiple devices to be connected.

Disponibilidad

Existencias: