S100PTVD2WAD2Q

Banner Engineering
778-S100PTVD2WAD2Q
S100PTVD2WAD2Q

Mfr.:

Description:
HMI Displays & Panel PCs S100 Pro Touch Display Discrete ; Two Row Dot Matrix White Display; RGB Indicator LEDs ; 100 mm Diameter; Polycarbonate Housing; Smoky Window ; 12-30 V dc; IP69K; Integral 5-pin M12 QD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: HMI Displays & Panel PCs
Capacitive
LED
12 V to 30 V
- 40 C
+ 50 C
100 mm x 14 mm
Brand: Banner Engineering
Product Type: Panel PCs
Series: S100
Subcategory: Computing
Part # Aliases: 818902
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531200040
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S100 Multitouch Displays

Banner Engineering S100 Multitouch Displays provide a compact point-of-use operator interface that bridges the gap between traditional push buttons and full-featured HMIs. The displays combine configurable touch input, status indication, text messaging, audible alerts, and haptic feedback within a single low-profile device. The S100 displays support up to five configurable touch zones that can operate independently or as a single large touch area. Two scrollable text lines provide operator guidance, while 16 configurable RGB LEDs deliver a clear machine-status indication. The discrete I/O, IO-Link®, and Modbus versions allow integration into automation architectures. Touch behavior, display messaging, LED functions, and alerts can be configured to match application requirements. Banner Engineering S100 Multitouch Displays are suitable for automated manufacturing stations where operators require local visibility, confirmation, and control without the complexity of a traditional HMI.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
248,54 € 248,54 €