Equipos y placas de desarrollo - otros procesadores The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin
SparkFun SEN-25035
SEN-25035
SparkFun
No en almacén
Pedido especial de fábrica
N.º Ref. Mouser
474-SEN-25035
Pedido especial de fábrica
SparkFun
Equipos y placas de desarrollo - otros procesadores The OpenMV Cam RT1062 is a small low power microcontroller board which allows you to easily implement applications using machine vision in the real-world. You program the OpenMV Cam in high level Python scripts (courtesy of the MicroPython Operatin
No en almacén
Herramientas de desarrollo de sensor de diversas funciones Geophone - SM-24
SEN-11744
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-SEN-11744
SparkFun
Herramientas de desarrollo de sensor de diversas funciones Geophone - SM-24
No
Herramientas de desarrollo del sensor de temperatura It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
SEN-14843
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-SEN-14843
SparkFun
Herramientas de desarrollo del sensor de temperatura It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
No
Herramientas de desarrollo de interfaz FTDI Basic Breakout - 5V
DEV-09716
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-09716
SparkFun
Herramientas de desarrollo de interfaz FTDI Basic Breakout - 5V
No
Placas hijas y placas OEM Arduino and Breadboard Holder
DEV-11235
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-11235
SparkFun
Placas hijas y placas OEM Arduino and Breadboard Holder
En transición
Herramientas de desarrollo Wi-Fi - 802.11 ESP32 Thing
DEV-13907
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-13907
SparkFun
Herramientas de desarrollo Wi-Fi - 802.11 ESP32 Thing
No
Herramientas de desarrollo Wi-Fi - 802.11 Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de
WRL-15031
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-WRL-15031
SparkFun
Herramientas de desarrollo Wi-Fi - 802.11 Do you want to control your TV via a web-browser? Want to ask Alexa to mute your stereo? Want to schedule triggers to your IR-controlled LED strip? These are all applications that the WiFi IR Blaster is perfect for. The SparkFun WiFi IR Blaster is de
No
Equipos y placas de desarrollo - AVR RedBoard Programmed With Arduino
DEV-13975
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-13975
SparkFun
Equipos y placas de desarrollo - AVR RedBoard Programmed With Arduino
No
Equipos y placas de desarrollo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
DEV-15583
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-15583
SparkFun
Equipos y placas de desarrollo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
No
Herramientas de desarrollo de sensor de diversas funciones The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
SEN-15219
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-SEN-15219
SparkFun
Herramientas de desarrollo de sensor de diversas funciones The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
No
Herramientas de desarrollo IC de gestión de energía The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
COM-15208
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-COM-15208
SparkFun
Herramientas de desarrollo IC de gestión de energía The SparkFun Buck-Boost Converter is a handy power accessory board that allows you to fine tune the amount of power your project receives. This converter can take an input voltage of anywhere from 3-16V which can then be regulated to an output voltag
No
Herramientas de desarrollo de interfaz RTC Module
BOB-12708
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-BOB-12708
SparkFun
Herramientas de desarrollo de interfaz RTC Module
No
Herramientas de desarrollo de interfaz With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
BOB-15100
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-BOB-15100
SparkFun
Herramientas de desarrollo de interfaz With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
No
Equipos y placas de desarrollo - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
COM-15168
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-COM-15168
SparkFun
Equipos y placas de desarrollo - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
No
Herramientas de desarrollo de interfaz Beefy 3 FTDI Basic Breakout
DEV-13746
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-13746
SparkFun
Herramientas de desarrollo de interfaz Beefy 3 FTDI Basic Breakout
No
Herramientas de desarrollo de interfaz SparkFun AST- CAN485 Dev Board
DEV-14483
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-14483
SparkFun
Herramientas de desarrollo de interfaz SparkFun AST- CAN485 Dev Board
No
Equipos y placas de desarrollo - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
DEV-14713
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-14713
SparkFun
Equipos y placas de desarrollo - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
No
Herramientas de desarrollo de CI de audio The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
DEV-14809
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-14809
SparkFun
Herramientas de desarrollo de CI de audio The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
No
Equipos y placas de desarrollo - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
DEV-14812
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-14812
SparkFun
Equipos y placas de desarrollo - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
No
Herramientas de desarrollo de iluminación LED The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
DEV-15110
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-15110
SparkFun
Herramientas de desarrollo de iluminación LED The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
No
Equipos y placas de desarrollo - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
DEV-15123
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-DEV-15123
SparkFun
Equipos y placas de desarrollo - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
No
Herramientas de desarrollo GNSS / GPS The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
GPS-15210
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-GPS-15210
SparkFun
Herramientas de desarrollo GNSS / GPS The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
No
Herramientas de desarrollo IC de gestión de energía The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
PRT-15217
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-PRT-15217
SparkFun
Herramientas de desarrollo IC de gestión de energía The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
No
Herramientas de desarrollo IC de gestión de energía Haptic Motor Driver - DRV2605L
ROB-14538
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-ROB-14538
SparkFun
Herramientas de desarrollo IC de gestión de energía Haptic Motor Driver - DRV2605L
No
Herramientas de desarrollo de sensor de diversas funciones Flex Sensor 2.2""
SEN-10264
SparkFun
Disponibilidad limitada
N.º Ref. Mouser
474-SEN-10264
SparkFun
Herramientas de desarrollo de sensor de diversas funciones Flex Sensor 2.2""
En transición