S70-138305045R

Harwin
855-S70-138305045R
S70-138305045R

Mfr.:

Description:
Circuit Board Hardware - PCB Contact Pad, SMT, S70 3.80 x 3.00mm, 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contact Pads
SMT Contact Pad
3.8 mm
Beryllium Copper
Brand: Harwin
Contact Material: Beryllium Copper
Current Rating: 6 A
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Circuit Board Hardware - PCB
Series: S70
Factory Pack Quantity: 2000
Subcategory: Hardware
Width: 3 mm
Unit Weight: 51 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Surface-Mountable Contact Pads

Harwin Surface-Mountable Contact Pads are ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors. These versatile pads feature a gold finish for improved wear resistance and come in three shapes, with a choice of pad dimensions. Harwin Surface-Mountable Contact Pads are available in tape-and-reel packaging for automated assembly methods.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

In Stock: 125.299

Stock:
125.299 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,329 € 3,29 €
0,291 € 29,10 €
0,275 € 137,50 €
0,261 € 261,00 €
Full Reel (Order in multiples of 2000)
0,247 € 494,00 €
0,242 € 2.420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.