SMD Crystal Crystals

Results: 980
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
IQD Crystals 3.2 x 2.5mm; 30.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

30 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 14.3180MHz; 50/100/-40 to 125C/8 FUND;ESR 120 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

14.318 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 24.5760MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

24.576 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 26.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

26 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 3.2 x 2.5mm; 27.0MHz; 50/100/-40 to 125C/8 FUND;ESR 50 Ohms Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

27 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals CFPX-180; 3.2 x 2.5mm; 30.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

30 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm CFPX-180 Reel
IQD Crystals 2.5 x 2.0mm; 16.3840MHz; 10/100/-40 to 125C/10 FUND Non-Stocked Lead-Time 11 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

16.384 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 2.5 mm 2 mm 0.85 mm CFPX-218 Reel
IQD Crystals 2.5 x 2.0mm; 25.0MHz; 10/100/-40 to 125C/10 FUND Non-Stocked Lead-Time 11 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

25 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.85 mm CFPX-218 Reel
IQD Crystals 2.5 x 2.0mm; 26.0MHz; 10/100/-40 to 125C/10 FUND Non-Stocked Lead-Time 11 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

26 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.85 mm CFPX-218 Reel
IQD Crystals 7.0 x 5.0mm; 16.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

16 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 20.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 8.0MHz; 50/100/-40 to 125C/8 FUND;ESR 80 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

8 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 6.0MHz; 30/50/-40 to 125C/8 FUND;ESR 150 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

6 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 10.0MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

10 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 11.05920MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

11.059 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 12.0MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 20.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

20 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 24.5760MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24.576 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 6.0MHz; 50/100/-40 to 125C/8 FUND;ESR 150 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

6 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 10.0MHz; 50/100/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

10 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 12.0MHz; 50/100/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

12 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 14.74560MHz; 50/100/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

14.745 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 24.5760MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

24.576 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 2.0 x 1.6mm; 24.5760MHz; 10/100/-40C to 125C/10 FUND Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

24.576 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 120 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel
IQD Crystals 2.0 x 1.6mm; 48.0MHz; 10/100/-40C to 125C/10 FUND Non-Stocked Lead-Time 12 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

48 MHz 10 pF 10 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel