Filtros

Opciones de disponibilidad
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
SparkFun Accesorios SparkFun This is our new Hobby Motor now with a 6mm 10 tooth gear to make your basic projects a little simpler to manage. It works well for basic things like making a fan or spinning something pretty fast without much resistance.The motor has a normal opera 198En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Here is a powerful low-cost reliable servo for all your mechatronic needs. This servo is able to take in 6 volts and deliver 83.47 oz-in. of maximum torque at 0.16 sec/60 This is a tough little servo with a standard 3 pin power and control cable 5En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun No this isn't a tank tread this is a 0.5m long Cable Carrier with 10x15mm bits composing its main body and two screw fasteners at each end for efficient mounting. Sometimes called a "drag chain " each carrier can be used in projects with a large nu 27En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun Infrared proximity sensor made by Sharp. Part # GP2Y0A21YK has an analog output that varies from 3.1V at 10cm to 0.4V at 80cm. The sensor has a Japanese Solderless Terminal (JST) Connector. We recommend purchasing the related pigtail below or solderi 4En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Line Follower Array Follower Array 9En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is the connector assembly used in the RTK Facet and RTK Facet L-Band and is intended for users who need to repair a device. Open Source Hardware has the benefit of allowing a user to understand and repair a broken device themselves! Note: This 1En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Barrel Jack to 2-pin JST 3En existencias
15Fecha prevista: 30/09/2026
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun You can tell by our large assortment of tweezers that we here at SparkFun are way into picking up tiny things. To make sure we're always up to date on the latest in 'tweezing' technology we're always buying and testing new tweezers. Okay... tweezers 42En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Third Hand Parts Hand Parts 8En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun These are nice cross-locking curved tweezers unlike traditional models the tips on these tweezers will remain closed until squeezed open. They have a very fine tip which allows you to pick up very small parts with precision. This is a great tool t 8En existencias
Mín.: 1
Múlt.: 1
SparkFun Módulos de sensor óptico The Sensirion Particulate Matter Sensor SPS30 is a compact high quality optical particle sensor that uses laser scattering and Sensirion's innovative contamination resistance technology to achieve superior binning and particle measurement. This sen 1En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is a breakout board for the PCA9306 dual bidirectional voltage-level translator. Because different parts sometimes use different voltage levels to communicate voltage level translators can be the key to making different parts play nice.The PCA9 220En existencias
100Fecha prevista: 03/11/2026
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun These are various leaded cables for attaching to multimeters power supplies oscilloscopes function generators etc. Cables come in red/black pairs.Dimensions: 36" Long 85En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun USB to Micro-B Adapter 40En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Keypads are very handy input devices but who wants to tie up seven GPIO pins wire up a handful of pull-up resistors and write firmware that wastes valuable processing time scanning the keys for inputs? The SparkFun Qwiic Keypad comes fully assembl 14En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun The Alchitry Br Element Board is a prototyping periphery for the Au or Cu FPGA Development Boards. The Br breaks out all the signals on the four headers running from your Au or Cu and has a large prototyping area with a 0.1" pin grid for custom circu 17En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Herramientas de desarrollo de circuitos integrados de lógica programable If you are not needing a lot of power to start your FPGA adventure or are looking for a more economical option the Alchitry Cu FPGA Development Board might be the perfect option for you! The Alchitry Cu is a "lighter" FPGA version than the Alchitry 6En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Equipos y placas de desarrollo - AVR The Teensy is an amazing and compact development platform but its breadboard-friendly form factor isn't compatible with the vast Arduino shield ecosystem. This adapter board solves that problem allowing you to plug your Teensy directly into the sta 6En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Big Red Box Enclosure 13En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Photon Header- 12 Pin Female 3En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Carcasas para sistemas informáticos de placa única Why use a heatsink and a case when you can use a heatsink case?! This black anodized aluminum case for the Raspberry Pi 4 will give you 10-15 C of passive cooling under a full CPU load. This case is great for situations where you want completely s 1En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Motores de CC This is a simple 140RPM (no load) DC planetary gearmotor. This motor is great for various applications such as robotics electric locks household automation and small actuators.The supply voltage range is 6VDC - 24VDC with the polarity marker at 69En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Herramientas de desarrollo de sensor de diversas funciones Alcohol Gas Sensor - MQ-3 35En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun The AH1815 is an integrated Hall-Effect non-latched sensor. That s nice but what does it do? Holding a magnet near the sensor will cause the output pin to toggle. This makes for a robust presence sensor. A reed sensor also works nicely but can be 333En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Soldering Iron - 60W (Adjustable Temp) 15En existencias
Mín.: 1
Múlt.: 1
No