Filtros

Opciones de disponibilidad
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS

SparkFun Accesorios SparkFun The MicroMod Machine Learning Carrier Board combines some of the features of our SparkFun Edge Board and SparkFun Artemis boards but allows you the freedom to explore with any processor in the MicroMod lineup without the need for a central computer 6En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun The SparkFun Qwiic Shield for Thing Plus provides you with a quick and easy way to enter into SparkFun's Qwiic ecosystem with your Thing Plus or Feather boards. Since the Thing Plus and Feather footprints are interchangable you can use this shield w 14En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun The SparkFun Inventor's Kit (SIK) has been and continues to be a staple for classrooms workshops and makerspaces for over 15 years. But when many hands share the same hardware over a semester small components inevitably get lost or broken. Instead 4En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Pogo pins make life so much easier when you are trying to program without having to solder a single thing and when you attach them to an In-system programming (ISP) adapter they become instantly better. This simple kit allows you to do just that. T 2En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Your first exposure to electrical engineering - the bread board. Who knew it would bring so much frustration?This is your standard solderless breadboard - three binding posts two power buses black aluminum plate backing. It works with a wide variet 7En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun Standard 22 AWG solid Brown hook up wire. Use this with your bread board or any project in which you need sturdy wire. Comes in small spools of 25'. 30En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a SparkFun exclusive! These are 155mm long jumpers terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be installed next to one another on a 0.1" header. Comes as 1 package of te 6En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a simple 4 cell AA battery holder. The 5 inch cable is terminated with a standard 5.5x2.1mm center positive barrel jack connector.The connector mates with the barrel jack on the Arduino (among a number of other products) allowing you to easi 8En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is a simple five wire cable. Great for jumping from board to board or just about anything else. There is a 5-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 4" lengthDocuments: 29En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a simple three wire cable. Great for jumping from board to board or just about anything else. There is a 3-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments 19En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a simple four wire cable. Great for jumping from board to board or just about anything else. There is a 4-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments: 135En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a simple six wire cable. Great for jumping from board to board or just about anything else. There is a 6-pin JST RE connector on both ends. These are simple jumper wires used on standard 0.1" breakaway headers.Dimensions: 6" lengthDocuments:D 100En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun If you need to knock up a quick prototype there's nothing like having a pile of jumper wires to speed things up and let's face it: sometimes you want quantity over quality. These are the same jumper wires that come with the SparkFun Inventor's Kit 45En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun 6-Pin Chassis Connect Panel Mount 46En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid pin connector on either end. They have the flexibility of stranded wire but will fit directly into breadboards and female pin headers. The only downside to the standa 8En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Jumper wires are awesome. Just a little bit of stranded core wire with a nice solid female connector on either end. They have the flexibility of stranded wire but will fit directly onto male pin headers. The only downside to the standard jumper wires 17En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This white Mini Breadboard is a great way to prototype your small projects! With 170 tie points there's just enough room to build and test simple circuits; They're also great for breaking out DIP package ICs to jumper wires! If you run out of room n 3En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is a simple coin cell battery holder that can enclose two CR2032 batteries inside itself and safely kept closed via two phillips head screws. Each battery holder will run batteries in series output up to 6V and is equipped with an On/Off slid 2En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a SMD 4-pin right angle male header. We use this header on our Graphic LCD Serial Backpack.Pins have 0.1" spacing between rows and between pins.Documents:Dimensional Drawing 41En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Solder-able Breadboard - Mini 79En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun These are 6" long jumper wires terminated as male to female. Use these to jumper from any male or female header on any board. Multiple jumpers can be connected next to one another on a 0.1" header. Comes in one pack of 20 jumpers (colors shown). Each 367En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Enclosure-Aluminum 112x61x31mm 10En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Resistor 330 Ohm 1/4 Watt PTH - 20 pk 86En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun Resistor 100 Ohm 1/4 Watt PTH - 20 pk 25En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is a simple and easy to use battery box for powering a micro:bit Board. It accepts two AAA batteries and plugs directly into the board via a JST connector. This version also features an on/off switch making it easy to turn the micro:bit on and o 22En existencias
Mín.: 1
Múlt.: 1