Filtros

Opciones de disponibilidad
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
SparkFun Herramientas de desarrollo de CI de audio The SparkFun Qwiic Speaker Amp includes the Texas Instruments TPA2016D2 stereo filter-free class-D audio power amplifier. What distinguishes this audio amplifier from others is that it features volume control (i.e. gain) Dynamic Range Compression ( 1En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo IC de gestión de energía The MyoWare® 2.0 Power Shield is designed to easily power the MyoWare 2.0 Muscle Sensor for remote applications. The MyoWare Power Shield is equipped with snap connectors on the board so you can easily stack it to the top side of the MyoWare Musc 8En existencias
Mín.: 1
Múlt.: 1
SparkFun Kits educativos If you do anything with electronics you re probably already using transistors but you re probably using them in large prepackaged clusters of just one type. The SparkFun Discrete Semiconductor Kit addresses your needs of only needing one or a 5En existencias
Mín.: 1
Múlt.: 1
SparkFun Kits educativos LilyPad Sewable Electronics Kit 5En existencias
Mín.: 1
Múlt.: 1

SparkFun Herramientas de desarrollo de sensor de diversas funciones The SparkFun micro:climate kit is a full weather station kit that is built on top of the weather:bit carrier board. Unlike previous weather kits we've carried the micro:climate kit includes our tried-and-true Weather Meters and Soil Moisture Sensor 2En existencias
Mín.: 1
Múlt.: 1

SparkFun Kits educativos The great thing about open source is that while SparkFun has designed our own MicroMod carrier boards that does not stop you from creating your very own MicroMod carrier board. The MicroMod DIY Carrier Kit includes five M.2 connectors (4.2mm height) 11En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo de pantalla This compact OLED display packs a powerful punch transforming your creation with a crisp high-contrast 128x32 pixel canvas. Measuring just 0.91 inches this tiny display seamlessly integrates into your design while its low power draw ensures your 1En existencias
Mín.: 1
Múlt.: 1
SparkFun Placas hijas y placas OEM RS232 Shifter - SMD Shifter - SMD 66En existencias
Mín.: 1
Múlt.: 1

SparkFun Enchufes y conectores de prueba This is a red insulated binding post. These binding posts do accept banana plugs and are a great way to connect single-wire leads. The colored cap screws up and down and is designed to clamp on the connecting wire.These binding posts are sold indiv 242En existencias
Mín.: 1
Múlt.: 1
SparkFun Enchufes y conectores de prueba This is a black insulated binding post. These binding posts do accept banana plugs and are a great way to connect single-wire leads. The colored cap screws up and down and is designed to clamp on the connecting wire.These binding posts are sold ind 532En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo IC de gestión de energía The LiPower board is based on the incredibly versatile TPS61200 boost converter. The board is configured to be used with a LiPo battery has solder jumper selectable 5V and 3.3V output and an under voltage protection of 2.6V. However the board can 19En existencias
Mín.: 1
Múlt.: 1

SparkFun Placas hijas y placas OEM MOSFET Power Controller 14En existencias
25Fecha prevista: 29/09/2026
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is a very handy magnetic mount for survey grade GNSS/GPS antennas. Sturdy compact and surprisingly strong this is a quick way of mounting your antenna to metal roofs parapets and other ferrous materials. The rod is threaded 5/8" 11-TPI (thr 28En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This 2x20 pin female header is meant to allow you to extend the reach of any board with the standard 2x20 GPIO pin footprint like the Raspberry Pi Google Coral and NVIDIA Jetson. You can also solder it to Pi HATs that do not have headers on the boa 109En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo del sensor óptico This version of the QRE1113 breakout board features a digital output using a capacitor discharge circuit to measure the amount of reflection. This tiny board is perfect for line sensing when only digital I/O is available and can be used in both 3.3 34En existencias
Mín.: 1
Múlt.: 1

SparkFun Motores paso a paso When you need exact positioning and repeatability rather than just raw speed a DC motor won't cut it; you need a stepper. This Small Stepper Motor is the perfect solution for small-scale robotics gauges dials and camera mechanisms.Unlike standard 20En existencias
Mín.: 1
Múlt.: 1
SparkFun Motores de CC These micro gearmotors are incredibly tough and feature full metal gears. They have a gear ratio of 50:1 and operate up to 12 volts and have a stall torque of 20 oz-in. and a max speed of 460 RPM. Each micro gearmotor sports a 3mm D-shaft.Note: The m 1En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo IC de gestión de energía EasyDriver - Stepper Motor Driver 25En existencias
Mín.: 1
Múlt.: 1

SparkFun Kits robóticos educativos Slip Ring 3 Wire (10A) 4En existencias
50Fecha prevista: 24/08/2026
Mín.: 1
Múlt.: 1

SparkFun Kits robóticos educativos This is a 12 wire slip ring a remarkably simple electromechanical assembly that allows electronic signals to be passed through its rotating innards. Commonly you'd find slip rings in wind turbines radar antennae or anything else that requires con 42En existencias
Mín.: 1
Múlt.: 1
SparkFun Kits robóticos educativos This is the Micro Gripper Kit B a simple robotics kit that is great for "getting a grip" on smaller robotics projects! Designed for use with any sub-micro size Hitec servo the gripper kit is easy to assemble and requires only a Phillips Head Screwd 5En existencias
Mín.: 1
Múlt.: 1
SparkFun Kits robóticos educativos These are a pair of basic 65mm wheels with black rubber tires. These wheels are the same ones designed to fit onto DAGUs right angle gear motors utilized in the Magician Chassis and RedBot Kit. With these wheels you will be able to get almost any be 26En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo IC de gestión de energía SparkFun MotorDriver Dual TB6612FNG 1A 36En existencias
Mín.: 1
Múlt.: 1

SparkFun Herramientas de desarrollo IC de gestión de energía The SparkFun ProDriver makes it easy to start developing with the TC78H670FTG bipolar stepper motor driver from Toshiba! Latch terminals provide instant solder-less connections to every feature offered. Use our extensive Arduino Library with 10 examp 6En existencias
Mín.: 1
Múlt.: 1
SparkFun Sensores de movimiento y posición "Board mount" This basic piezo sensor from Measurement Specialties is often used for flex touch vibration and shock measurements. A small AC and large voltage (up to +/-90V) is created when the film moves back and forth. A simple resistor should get the voltage 19En existencias
Mín.: 1
Múlt.: 1