Filtros

Opciones de disponibilidad
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
SparkFun Herramientas de desarrollo IC de gestión de energía SparkFun BabyBuck Regulator Breakout - 3.3V (AP63203) 333En existencias
Mín.: 1
Múlt.: 1
SparkFun Equipos y placas de desarrollo - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available today into a familiar project-ready package. This version comes with headers pre-soldered eliminating the need for additional soldering. This
SparkFun Herramientas de desarrollo GNSS / GPS The SparkFun NEO-M9N GPS Breakout with on-board chip antenna is a high quality GPS board with equally impressive configuration options. The NEO-M9N module is a 92-channel u-blox M9 engine GNSS receiver meaning it can receive signals from the GPS GL 19En existencias
29Fecha prevista: 10/11/2026
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo GNSS / GPS The SparkFun RTK Surveying Kit has everything you need to get centimeter level global positioning measurements using GNSS RTK. We've created a handy carrying case to protect the most expensive bits allowing you to quickly attach the L1/L2 antenna an
4En existencias
Mín.: 1
Múlt.: 1


SparkFun Herramientas de desarrollo de pantalla The SparkFun SerLCD is an AVR-based serial enabled LCD that provides a simple and cost effective solution for adding a 16x2 Black on RGB Liquid Crystal Display into your project. We've seriously overhauled the PCB design on the back of the screen by 36En existencias
Mín.: 1
Múlt.: 1
SparkFun Alojamientos de cables y cabecera These stackable headers are made to work with the SparkFun Qwiic Shield for Arduino Nano or any comparable shield to connect the shield with a Arduino Nano footprint. This set includes two 15-pin headers; the pins are spaced by 0.1".Each set of heade 740En existencias
Mín.: 1
Múlt.: 1
SparkFun Kits robóticos educativos This is a 6 wire slip ring a remarkably simple electromechanical assembly that allows electronic signals to be passed through its rotating innards. Commonly you'd find slip rings in wind turbines radar antennae or anything else that requires cont 155En existencias
Mín.: 1
Múlt.: 1

SparkFun Sensores de calidad del aire This is a simple-to-use liquefied petroleum gas (LPG) sensor suitable for measuring LPG (primarily propane and butane) concentrations in the air. The MQ-6 can detect gas concentrations from 200 to 10000 ppm.This sensor has a high sensitivity and fa 322En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun The PINECIL is a smart mini portable soldering iron with a 32-bit RISC-V SoC featuring a sleek design a built-in IMU for auto standby and it heats up to an operating temperature in just six seconds! The PINECIL is capable to receive power from eithe 75En existencias
Mín.: 1
Múlt.: 1
SparkFun Módulos Bluetooth - 802.15.1 The SparkFun Artemis Module is the world's first solution designed specifically to bridge the gap between hobbyist prototyping and mass-market consumer products. By packaging the incredibly efficient Ambiq Apollo3 microcontroller a Cortex-M4F with 130En existencias
365Fecha prevista: 29/09/2026
Mín.: 1
Múlt.: 1

SparkFun Placas hijas y placas OEM Logic Level Convert Bi-Directional 1.020En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Rotary encoders can be used similarly to potentiometers. The difference being that an encoder has full rotation without limits (It just goes round and round). They output gray code so that you can tell how much and in which direction the encoder has 656En existencias
115Fecha prevista: 23/09/2026
Mín.: 1
Múlt.: 1
No
SparkFun Equipos y placas de desarrollo - AVR OpenLog
504En existencias
500Fecha prevista: 28/08/2026
Mín.: 1
Múlt.: 1
No
SparkFun Equipos y placas de desarrollo - AVR The SparkFun OpenLog with Headers is an open-source data logger that acts as a "black box" for your digital project. This board can be a lifesaver and works over a simple serial connection to store large amounts of data on a microSD card. Whether you
89En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Equipos y placas de desarrollo - AVR Here at SparkFun we refuse to leave 'good enough' alone. That's why we're adding to our line-up of Arduino-compatible microcontrollers once more! The SparkFun Qwiic Pro Micro is a revision of the original Pro Micro and is overall functionally the 131En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Kits educativos Ethernet Kit for Teensy 4.1 247En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Normal GPS antennas are optimized for the US based GPS reception which is great but with more and more modules capable of tracking additional constellations (termed GNSS receivers) you're going to need the right antenna! This exceptional GPS/GNSS ant
183En existencias
349Pedido
Mín.: 1
Múlt.: 1
No
SparkFun Herramientas de desarrollo GNSS / GPS SparkFun Allband GNSS RTK Breakout - ZED-X20P (Qwiic) 44En existencias
26Pedido
Mín.: 1
Múlt.: 1
SparkFun Módulos GNSS / GPS SparkPNT GNSS Flex Module - ZED-X20P & IM19 IMU 6En existencias
Mín.: 1
Múlt.: 1
SparkFun Herramientas de desarrollo GNSS / GPS SparkFun GNSS Flex pHAT - ZED-X20P & IM19 IMU 7En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun The SparkFun Qwiic Connect System is constantly growing in popularity with makers. So to make it even easier to get started we've assembled this Qwiic Cable Kit for everyone. If you aren't sure which Qwiic cable to use this handy box includes all o 164En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun This adapter allows you to connect a barrel jack connector to bare wires. One end has screw terminals and the other has a 5.5x2.1mm center-positive male barrel jack. If you need to connect bare wires to a barrel jack on an Arduino or a development b 846En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun XT60 Connectors Male/Female Pair 710En existencias
2.340Fecha prevista: 09/10/2026
Mín.: 1
Múlt.: 1
No
SparkFun Cable magnético Cable magnético Kit 235En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios de Raspberry Pi Raspberry Pi GPIO Tall Header - 2x20 588En existencias
2.375Pedido
Mín.: 1
Múlt.: 1
No