Filtros

Opciones de disponibilidad
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS
SparkFun Accesorios SparkFun It's the end of the world and you need a button to press. This is it. A 100mm diameter (outside diameter) dome illuminated push button comes with an LED securing nut and a pre-installed long life horizontal microswitch. Button can also be adjusted 1En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun 1.0M Ohm 1/4th Watt +/- 5% tolerance PTH resistors. Commonly used in breadboards and perf boards.We've opted for a new and more breadboard-friendly lead thickness (they're a bit thicker than our last ones). Note: Sold as singles. But check below fo 128En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun You don't have to worry about adding a resistor to an LED if you get an LED with a built in resistor! This pack of 25 yellow 5mm LEDs will help alleviate any frustrations you've had with accidentally burning them out by having a resistor in the diode 1En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun Polarized Connectors Header (4-Pin) 202En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun USB Type 'A' Female SMD connector. For use with any PCB that will be used with a Type A to Type A USB cable. Designed to mount to the UBW32.Documents:Datasheet 24En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun Audio Jack Breakout Jack Breakout 46En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun This is the SMD version of PRT-07948 which is the unit we like to use as RTC backup and SRAM backup for GPS units. Holds battery in place with friction. The metal housing connects to the positive side of the battery and the PCB pad underneath is con 14En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This black Mini Breadboard is a great way to prototype your small projects! With 170 tie points there's just enough room to build and test simple circuits; They're also great for breaking out DIP package ICs to jumper wires! If you run out of room n 9En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun This is a SMD 6 pin right angle female header. We realized that we have had the male version of this header available for awhile now but never the female. Now you have the ability to get both!Pins have 0.1" spacing between rows and between pins.Docu 5En existencias
Mín.: 1
Múlt.: 1
SparkFun Equipos y placas de desarrollo - PIC / DSPIC IOIO-OTG - V2.2 17En existencias
Mín.: 1
Múlt.: 1

SparkFun Herramientas de desarrollo IC de gestión de energía LiPoCharger Basic - Micro-USB 71En existencias
Mín.: 1
Múlt.: 1

SparkFun Accesorios SparkFun OBD-II connector 51En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Conectores placa a placa y mezzanine These are the surface mount 50 pin 0.5mm Board to Board Double Slot Female Connectors found on the Alchitry FPGA boards. These headers allow for Alchitry FPGA Boards to stack on one another by being soldered to the topside of the board.These connecto 55En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun For the times when all you need is a basic SD card this is the card for you. 1GB capacity is plenty to store MP3s or log environmental data and still dwarfs older memory systems like magnetic core memory. This card is not the Ferrari of SD technolog 12En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Conectores placa a placa y mezzanine These are the surface mount 50 pin 0.5mm Board to Board Double Slot Male Connectors found on the Alchitry FPGA boards. These headers allow for Alchitry FPGA Boards to stack on one another by being soldered to the underside of the board.These connecto 154En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Relés universales DC Power Relays interrupt high-capacity DC loads and high-voltage DC circuits in a compact low-noise design. The switching section and driving section are gas-injected and hermetically sealed allowing these compact relays to interrupt high-capacity 4En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun This is the 2N5192G an NPN silicon transistor. This little transistor can help in your project by being used to help drive large loads or amplifying or switching applications. The 2N5192G is specifically rated at 60V and 4A max. 14En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun Knobs are a great way to finish off your project and make it easier to adjust the level of your death ray. This knob mates to a 0.25" shaft. The knob slides onto the potentiometer and holds tightly with a strong friction fit.The main body of these kn 282En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun So you currently have in your possession a Jetson Nano from NVIDIA (or you're at least planning on picking one up in the near future). What's next? The SparkFun Jetson Nano Intermediate Kit provides you with all of the essential parts needed 7En existencias
Mín.: 1
Múlt.: 1

SparkFun KIT-17739
SparkFun Herramientas de desarrollo de CI de audio 35En existencias
Mín.: 1
Múlt.: 1
SparkFun Accesorios SparkFun The CD40106BE consists of six Schmitt-trigger circuits. Each circuit functions as an inverter with Schmitt-trigger action on the input. The trigger switches at different points for positive- and negative-going signals. The difference between the posi 623En existencias
Mín.: 1
Múlt.: 1
No
SparkFun GPS-26620
SparkFun Antenas The SparkFun Quadband GNSS RTK Breakout - LG290P (Qwiic) offers a powerful upgrade with the Quectel LG290P GNSS module providing exceptional positioning accuracy. The board's dimensions pin layout and connectors are exactly the same as the popular 4En existencias
Mín.: 1
Múlt.: 1
No
SparkFun Accesorios SparkFun 40 Pin 0.5mm FPC, SMD, Both Sides 1En existencias
100Pedido
Mín.: 1
Múlt.: 1

SparkFun Herramientas de desarrollo GNSS / GPS The SparkFun MAX-M10S Breakout is the GNSS solution for when size and power are your most significant constraints. Built around the highly efficient u-blox MAX-M10S module this board consumes less than 25mW in continuous tracking mode without sacrif 530En existencias
Mín.: 1
Múlt.: 1

SparkFun Módulos GNSS / GPS The GP-1818MK is a low-cost high-performance GPS module designed to make tracking simple. With a built-in antenna and a compact footprint this all-in-one solution provides accurate position velocity and timing data through the standard NMEA-0183 976En existencias
Mín.: 1
Múlt.: 1