CM1a-12V

Panasonic Industry
769-CM1A-12V
CM1a-12V

Mfr.:

Description:
Automotive Relays CM Relay(Automo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
Plug In
Silver Alloy (Ag)
CM
Bulk
Brand: Panasonic Industry
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Power Consumption: 1.5 W
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.

In Stock: 1.346

Stock:
1.346 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,36 € 4,36 €
3,89 € 38,90 €
3,72 € 93,00 €
3,59 € 179,50 €
3,47 € 347,00 €
3,31 € 662,00 €
3,19 € 1.914,00 €
3,18 € 3.180,00 €
3,08 € 8.008,00 €