TLE9954QSW4033AUMA1

Infineon Technologies
726-TLE9954QSW4033AU
TLE9954QSW4033AUMA1

Mfr.:

Description:
ARM Microcontrollers - MCU MOTIX™ TLE9954QSW40-33, system-in-package with integrated Arm® Cortex®-M23, 3-phase gate driver, power supply, LIN transceiver and OptiMOS™ MOSFETs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
ARM Cortex M23
72 kB
32 bit
12 bit
40 MHz
6 kB
5.5 V
29 V
- 40 C
+ 175 C
Reel
Brand: Infineon Technologies
Data RAM Type: RAM
Number of Timers/Counters: 10 x 16 bit, 1 x 24 bit
Product: Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Part # Aliases: TLE9954QSW40-33 SP006170185
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,53 € 9.060,00 €