SIM800L GSM module Mobile Modules

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging

Industruino Mobile Modules GSM/GPRS Expansion Module
50In Stock
71,78 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz RS-232, UART 3.3 V 32 V 72 mm x 87 mm x 60 mm GSM
Phoenix Contact Mobile Modules NLC-COM GSM 70Factory Stock Available
341,05 €
313,68 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 12 V 24 V - 25 C + 55 C SMA 43 mm x 80.5 mm x 103.5 mm GSM
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small 160In Stock
Cut Tape
7,96 €
6,91 €
6,54 €
6,04 €
Reel
5,73 €
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS Reel, Cut Tape
Red Lion Mobile Modules 3G GSM Cellular RTU (1-port) with ability to software upgrade unit to 4G LTE via license unlock. Non-Stocked
1.099,73 €
Min.: 1
Mult.: 1
LTE
Red Lion Mobile Modules 3G GSM Cellular RTU (5-port) with ability to software upgrade unit to 4G LTE via license unlock. Non-Stocked
1.331,08 €
Min.: 1
Mult.: 1
LTE
Eurotech Mobile Modules IP67 Rugged Cell Adapter 3G Pentaband Non-Stocked
163,43 €
Min.: 100
Mult.: 100
ReliaCELL 10-20 HSPA+, GSM/EDGE
u-blox Mobile Modules GSM/GPRS module Quadband LGA, 16x26 mm, 250 pcs/reel Non-Stocked Lead-Time 26 Weeks
Reel
6,85 €
Min.: 250
Mult.: 250
: 250
SARA-G450 Reel
Eurotech Mobile Modules ReliaCELL 10-20: Cellular Adapter - 3G Penta-band HSPA+, Quad-band GSM/EDGE, Non-Stocked
233,51 €
Min.: 100
Mult.: 100
800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz USB 5 V 5 V 500 mA - 40 C + 85 C SMA 3.56 in x 1.75 in x 0.82 in HSPA+, GSM/EDGE
Quectel Mobile Modules Non-Stocked
Reel
7,25 €
6,53 €
6,35 €
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS Reel
Quectel Mobile Modules Non-Stocked
24,84 €
24,56 €
23,94 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz UART, USIM 4 V 4 V 1.3 mA - 35 C + 75 C 17.6 mm x 15.7 mm x 2.4 mm GSM, GPRS
Quectel Mobile Modules
Non-Stocked
86,69 €
76,24 €
72,62 €
67,68 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules Cat NB + GSM, Standard Voltage (3.4-4.2V), additional band B1 (customized) Non-Stocked Lead-Time 14 Weeks
Reel
8,70 €
8,39 €
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 33 dBm ADC, UART 3.4 V 4.2 V 1 mA, 1.2 mA - 25 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.2 mm LTE Cat NB1/NB2, GSM Reel
Quectel Mobile Modules
Non-Stocked
86,69 €
76,24 €
72,62 €
67,68 €
Min.: 1
Mult.: 1
800 MHz, 1.8 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules
Non-Stocked
86,69 €
76,24 €
72,62 €
67,68 €
Min.: 1
Mult.: 1
800 MHz, 1.9 GHz I2C, PCM, UART, USB, USIM 3.8 V 3.8 V 3.7 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor, Ultra-small Non-Stocked Lead-Time 12 Weeks
Reel
9,98 €
9,61 €
Min.: 250
Mult.: 250
: 250
Reel
Quectel Mobile Modules GSM/GPRS, Quad-band, LCC form factor Non-Stocked Lead-Time 12 Weeks
Reel
5,08 €
4,83 €
4,66 €
4,65 €
Min.: 250
Mult.: 250
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel
Quectel Mobile Modules Non-Stocked
31,55 €
27,60 €
21,00 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Tray
Quectel Mobile Modules Non-Stocked
31,55 €
27,60 €
21,00 €
Min.: 1
Mult.: 1
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W ADC, Audio, UART 3.45 V 4.25 V - 40 C + 85 C Pad 17.7 mm x 15.8 mm x 2.4 mm GSM/GPRS
Quectel Mobile Modules EOL 5.540In Stock
Cut Tape
15,34 €
13,36 €
12,67 €
11,74 €
Reel
11,15 €
Min.: 1
Mult.: 1
: 250
850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 2 W Audio, PCM, UART 3.3 V 4.6 V - 40 C + 85 C Pad 23.6 mm x 19.9 mm x 2.65 mm GSM/GPRS Reel, Cut Tape
Sierra Wireless Mobile Modules LTE-M and NB-IoT Module for Industrial IoT Global LPWA 2G fallback 1In Stock
Cut Tape
29,63 €
25,90 €
24,61 €
22,84 €
Min.: 1
Mult.: 1
HL78 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz GPIO, UART, USB - 40 C + 85 C 15 mm x 18 mm x 2.4 mm 4G Reel, Cut Tape
Quectel UG95EBTEA-128-STD
Quectel Mobile Modules
1In Stock
59,28 €
52,05 €
49,54 €
46,10 €
Min.: 1
Mult.: 1
900 MHz, 1.8 GHz, 1.9 GHz 33 dBm Audio, I2C, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C 23.6 mm x 19.9 mm x 2.2 mm GSM/UMTS