WizFi360-EVB-Pico

WIZnet
950-WIZFI360-EVBPICO
WizFi360-EVB-Pico

Mfr.:

Description:
WiFi Development Tools - 802.11 Based on Raspberry Pi RP2040 Wi-Fi connectivity using WizFi360

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: WiFi Development Tools - 802.11
RoHS:  
Development Tools
Raspberry Pi RP2040
802.11 b/g/n
133 MHz
4.3 V to 5.5 V
Ethernet
Bulk
Brand: WIZnet
Description/Function: Dual-Core Cortex M0+ At Up To 133MHz
Dimensions: 21 mm x 51 mm x 1mm
For Use With: RP2040 GPIO
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: WiFi Development Tools
Protocol - WiFi - 802.11: WiFi - 802.11
Factory Pack Quantity: 20
Subcategory: Development Tools
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WizFi360-EVB-Pico Evaluation Board

WIZnet WizFi360-EVB-Pico Evaluation Board is based on the Raspberry Pi RP2040. It adds Wi-Fi connectivity using the WizFi360. It's pin-compatible with Raspberry Pi Pico board and can be used for IoT Solution development.

In Stock: 175

Stock:
175 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €