XK3-Z8S-WZM

Digi
888-XK3-Z8S-WZM
XK3-Z8S-WZM

Mfr.:

Description:
Zigbee Development Tools - 802.15.4 XBee3 Module Dev Kit, 2.4 Ghz ZB 3.0

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Development Tools - 802.15.4
RoHS:  
Development Kits
XB3-24ARS, XB3-24APS-J, XB3-24AUS, XB3-24ARS-J, XB3-24AUS-J, XB3-24APS, XB3-24ARM-J, XB3-24ARM
2.4 GHz
I2C, SPI, UART
2.1 V to 3.6 V
Zigbee
Brand: Digi
Description/Function: Digi XBee 3 Zigbee Mesh Kit, worldwide
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Zigbee Development Tools
Series: XBee 3
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: XBee
Unit Weight: 563,040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Tools

DIGI XBee® Tools provides a complete array of lifecycle management solutions for Internet of Things (IoT) applications. Development tools include coding support and MicroPython libraries. Users can use building tools to program up to six DIGI XBee devices at once or connect multiple DIGI XBee Multi Programmer devices to a PC to scale up production. Deploy tools simplify and expedite site survey, provisioning, testing, and debugging tasks and connect DIGI XBee networks in the field. Users can manage networks securely, perform mass firmware updates, and receive automatic alerts with digital rights management (DRM).

XBee3™ Zigbee RF Module

Digi XBee3™ Zigbee RF Modules provide a small smart IoT End-node for applications that need to acquire and process data at the end device and send only actionable data upstream in the network. Digi XBee3 modules are fully integrated, certified, and ready to connect to wireless mesh networks. The XBee3 micro form factor is 1/3 the size of the current Digi XBee SMT and ideal for providing RF connectivity for short range and LPWAN applications. The XBee3 can be used for applications that require small, efficient designs and need control logic at the endpoint to eliminate separate microcontrollers.

XBee® 3 Zigbee Mesh Kit

Digi XBee® 3 Zigbee Mesh Kit allows learning how to use Digi XBee 3 RF modules for device connectivity and Zigbee-based mesh networking. Zigbee is a popular open standard mesh networking protocol designed for low-data rate and low-power applications. Quickly assemble kit components to create reliable, low-power device communications and sensor networks with simple examples and step-by-step guidance.

In Stock: 165

Stock:
165 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,30 € 74,30 €