AS05008MR-4-R

PUI Audio
665-AS05008MR4R
AS05008MR-4-R

Mfr.:

Description:
Speakers & Transducers 1.5W 8 OHM 92DBA 350HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
350 Hz
92 dBA
8 Ohms
1.5 W
Round
Solder Pad
- 20 C
+ 60 C
50 mm
7.2 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 50 mm L x 50 mm W x 10.6 mm H
Height: 10.6 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 800 Hz
Series: AS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 13,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.196

Stock:
1.196 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,37 € 4,37 €
3,36 € 33,60 €
2,86 € 71,50 €
2,60 € 104,00 €
2,56 € 307,20 €
2,28 € 638,40 €
2,15 € 1.118,00 €
2,09 € 2.090,00 €