Dielectric Laboratories / Knowles AFL Bandpass Filters

Dielectric Laboratories / Knowles AFL Bandpass Filters are surface-mount, thin-film filters on high dielectric constant ceramic. The filter material is DLI's proprietary High K ceramic. The cover material is annealed 430 stainless steel. The components are solder surface-mount compatible and offer extremely reliable and repeatable RF performance in a small package.

Features

  • Small size
  • Fully shielded component
  • Frequency stable over temperature
  • -55°C to +125°C operating temperature range
  • 50Ω characteristic impedance
  • 100% tested and inspected
  • EAR 99
  • Surface-mount assembly up to 42GHz
  • Power handling (up to 40W)
  • High repeatability, precision thin-film fabrication

Applications

  • Microwave radars
  • Test equipment
  • Switch filter banks
  • Satellite and radio communication
  • Synthesizer and filter banks
  • 5G base stations
View Results ( 6 ) Page
Número de referencia Hoja de datos Frecuencia Pérdida de inserción Tipo
L185XF4S L185XF4S Hoja de datos 18.5 GHz 2.2 dB Low Pass
B148QF0S B148QF0S Hoja de datos 15 GHz 3.1 dB Bandpass
B016MD6S B016MD6S Hoja de datos 1.575 GHz 3.5 dB Bandpass
L050XF9S L050XF9S Hoja de datos 3 GHz Low Pass
B056RC4S B056RC4S Hoja de datos 4 GHz to 8 GHz 3 dB Bandpass
B096QC2S B096QC2S Hoja de datos 10 GHz 2.5 dB Bandpass
Publicado: 2014-07-07 | Actualizado: 2022-03-11