Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products

Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products feature small and low-power components for analog signal processing and mixed-signal functions. These programmable matrix products enable individual, tunable, and analog components, in conjunction with configurable logic, to solve a wide variety of tasks at minimal cost. The SLG47004 lineup offers simple programmable logic devices, including automotive-qualified, as well as breadboards, evaluation boards, and sockets and adapters. Additional features include an analog temperature sensor, programmable delay with edge detector output, deglitch filter or edge detector, in-system programmability, and multiple-time programmable memory. Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products are ideal for use in tunable analog filters, PC peripherals, consumer electronics, and data communication equipment.

Features

  • 2 programmable bandwidth operational amplifiers
  • Low-offset chopper comparator
  • 2 digital rheostats (1024 positions)
  • 2 single-pole/single-throw analog switches
  • 3 voltage references
  • 13 combination function macrocells
  • 7 multi-function macrocells
  • I2C protocol interface
  • 2-kbit (256 x 8) I2C-compatible (2-wire) serial EEPROM emulation with software write protection
  • Programmable delay with edge detector output
  • Deglitch filter or edge detector
  • Three oscillators
  • Analog temperature sensor
  • Power-on reset
  • In-system programmability
  • Multiple-time programmable memory
  • 24-pin STQFN package with 3mm x 3mm x 0.55mm dimensions and 0.4mm pitch
  • RoHS compliant and halogen free

Applications

  • Adjust precision threshold
  • Sensor offset trimming/calibration
  • Tunable analog filters
  • Op-amps with adjustable gain and offset
  • Adjustable voltage-to-current conversions
  • Personal computers and servers
  • PC peripherals
  • Consumer electronics
  • Data communications equipment
  • Handheld and portable electronics
  • Smartphones and fitness bands
  • Notebooks and tablet PCs

SLG47004 Block diagram

Block Diagram - Renesas / Dialog SLG47004 GreenPAK Mixed-Signal Matrix Products
View Results ( 5 ) Page
Número de referencia Hoja de datos Descripción
SLG47004V SLG47004V Hoja de datos Dispositivos de lógica programable simple (SPLD) AnalogPAK Programmable Mixed-Signal Matrix
SLG47004V-DIP SLG47004V-DIP Hoja de datos Placas de circuito impreso y maquetas 20-pin DIP Proto Board with additional PINs on top. Perfect for breadboarding and fast prototypes.
SLG47004V-EVB SLG47004V-EVB Hoja de datos Herramientas de desarrollo de circuitos integrados de lógica programable Evaluation test board for SLG47004V
SLG47004V-SKT Enchufes y adaptadores SLG4SA24AA-30x30 socket adapter, 20 SLG47004V samples. For use with : - SLG4DVKADV
SLG47004-AP SLG47004-AP Hoja de datos Dispositivos de lógica programable simple (SPLD) AnalogPAK Programmable Mixed-Signal Matrix - Automotive-Qualified
Publicado: 2021-05-23 | Actualizado: 2026-01-09