Delta Electronics AUB DC Axial Fans
Delta Electronics AUB DC Axial Fans are general axial fans featuring an advanced Superflo bearing system for high performance and long life of 50,000 hours. A high-temperature version (up to +85°C) is available and ideal for consumer-type projector applications. These DC axial fans are constructed with a plastic UL 94V-0 impeller and frame material. Delta Electronics AUB DC Axial Fans are offered with a noise level as low as 18.5dBA.Features
- Superflo bearing type
- Long life of 50,000 hours
- High-temperature version (up to +85°C) available
- Ideal for consumer-type projector applications
- As low as 18.5dBA noise level
- Plastic UL 94V-0 impeller and frame material
- Lead wires
- UL 1007 24AWG or equivalent
- Red wire positive (+)
- Black wire negative (-)
Publicado: 2018-12-11
| Actualizado: 2023-10-24