Infineon Technologies CY8CEVAL-062S2 PSOC™ 62S2 Evaluation Kit
Infineon Technologies CY8CEVAL-062S2 PSOC™ 62S2 Evaluation Kit evaluates and develops applications using the PSOC 62 MCU. This kit features the PSOC 62 MCU (CY8C624ABZI-S2D44). The CY8C624ABZI-S2D44 offers 150MHz Arm® Cortex®-M4 cores, 100MHz Arm Cortex-M0+ cores, 2MB of Flash, 1MB of SRAM, hardware crypto accelerator, and rich analog and digital peripherals. The CY8CEVAL-062S2 PSOC 62S2 evaluation kit also features M.2 interface connector to connect the M.2 radio modules, OPTIGA trust-M security controller, and mikroBUS interface.
Features
- PSOC 62 MCU (CY8C624ABZI-S2D44)
- M.2 interface connector to connect the M.2 radio modules
- mikroBUS interface for hardware expansion using click boards
- 512-Mbit external Quad-SPI NOR Flash, 4-Mbit Quad SPI F-RAM, and microSD card interface
- KitProg3 on-board SWD programmer/debugger and USB-UART and USB-I2C bridge functionality through the USB connector
- Headers compatible with Arduino Uno R3 for hardware expansion using Arduino shields
- CAPSENSE buttons and slider for touch-sensing and proximity-sensing applications
- User buttons, LEDs, and a potentiometer for analog input
- OPTIGA trust-M security controller
Kit Contents
- PSOC 62S2 evaluation board
- Sterling-LWB5+ Wi-Fi / BLUETOOTH® M.2 radio module from Laird Connectivity (plugged into the PSOC 62S2 evaluation board)
- USB Type-A to micro-B cable
- FlexPIFA antenna from Laird Connectivity
- Four jumper wires (4 inches each) and two jumper wires (5 inches each)
- Quick start guide
Additional Resources
Block Diagram
PSOC 62S2 Board Details
Publicado: 2022-03-13
| Actualizado: 2025-12-15