Coilcraft MSS1038T High-Temperature Shielded Power Inductors

Coilcraft MSS1038T High-Temperature Shielded Power Inductors are AEC-Q200 Grade 1 qualified and designed for high-temperature applications with an ambient temperature of up to 165°C. These magnetically shielded inductors offer very low DCR, excellent current handling, and an inductance range of 0.82µH to 1mH. Coilcraft MSS1038T High-Temperature Shielded Power Inductors are ideal for applications requiring high power and high efficiency such as notebook computers, PC cards, cellphone handsets, and handheld devices.

Features

  • Shielded inductors
  • Ferrite core material
  • Designed for high-temperature applications; ambient temperature up to 165°C
  • AEC-Q200 qualified
  • Very low DCR and excellent current handling
  • 0.82µH to 1mH inductance range
  • RoHS compliant
Publicado: 2017-03-23 | Actualizado: 2022-03-11