Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multi conductor

Resultados: 610
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 16 AWG 3 Pair Conductor 300V Foil/Braid PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 16 AWG 10.439 mm (0.411 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 8 Pair Conductor 300V Foil/Braid SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 1000 ft 16 AWG 15.977 mm (0.629 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 1 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 18 AWG 6.147 mm (0.242 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 18 AWG 8.357 mm (0.329 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 3 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 18 AWG 8.763 mm (0.345 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 18 AWG 10.795 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 1000 ft 18 AWG 13.487 mm (0.531 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 20 AWG 3 Pair Conductor 600V Foil/Braid PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 20 AWG 8.509 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 1 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 20 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 2 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 20 AWG 8.103 mm (0.319 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 3 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 20 AWG 8.509 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 4 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 20 AWG 9.195 mm (0.362 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 5 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 20 AWG 10.465 mm (0.412 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 8 Pair Conductor 600V Foil/Braid PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 1000 ft 20 AWG 13.03 mm (0.513 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Belden Wire & Cable Cables multi conductor 22AWG 5PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 10 Conductor 1000 ft 22 AWG 8.18 mm (0.322 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multi conductor 22AWG 10PR SHIELD 500ft SPOOL CHROME

Networking Shielded 20 Conductor 500 ft 22 AWG 11.18 mm (0.44 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multi conductor 10 PR #22 PVC SHLD PVC

Networking Shielded 20 Conductor 1000 ft 22 AWG 11.18 mm (0.44 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multi conductor 22AWG 12PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 12.5 Pair Twisted 1000 ft 22 AWG 11.56 mm (0.455 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multi conductor 22AWG 12PR SHIELD 500ft SPOOL CHROME

Networking Shielded 12.5 Pair Twisted 500 ft 22 AWG 11.56 mm (0.455 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Belden Wire & Cable Cables multi conductor 18AWG 4C SHIELD 10000FT SPOOL CHROME

Audio, Control and Instrumentation Shielded 4 Conductor 10000 ft 18 AWG 6.223 mm (0.245 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 19 x 30 300 V
Belden Wire & Cable Cables multi conductor 24AWG 7PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 14 Conductor 1000 ft 24 AWG Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multi conductor 24AWG 8PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 16 Conductor 1000 ft 24 AWG 8.23 mm (0.324 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multi conductor 24AWG 9PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 18 Conductor 1000 ft 24 AWG 8.48 mm (0.334 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multi conductor 24AWG 10PR SHIELD 1000ft SPOOL CHROME

Networking Shielded 20 Conductor 1000 ft 24 AWG 9.35 mm (0.368 in) Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Belden Wire & Cable Cables multi conductor 22AWG 4PR SHIELD 1000ft SPOOL CHROME

Power Limited Tray Shielded 8 Conductor 1000 ft 22 AWG Chrome Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V