Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multi conductor

Resultados: 610
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 24 AWG 3 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 24 AWG 6.86 mm (0.27 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 4 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 24 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 5 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 500 ft 24 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 6 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 500 ft 24 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 6 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 6 Conductor 1000 ft 24 AWG 8.55 mm (0.337 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 16 Conductor 500 ft 24 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 16 Conductor 1000 ft 24 AWG 9.78 mm (0.385 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 20 Conductor 500 ft 24 AWG 11.18 mm (0.44 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 14 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 14 Conductor 1000 ft 24 AWG 11.76 mm (0.463 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 1 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 22 AWG 5.33 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 22 AWG 7.11 mm (0.28 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 3 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 22 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 4 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 22 AWG 7.87 mm (0.31 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 5 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 500 ft 22 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 5 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 10 Conductor 1000 ft 22 AWG 8.89 mm (0.35 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 6 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 500 ft 22 AWG 9.4 mm (0.37 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 6 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 6 Conductor 1000 ft 22 AWG 9.72 mm (0.383 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 16 Conductor 500 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 16 Conductor 1000 ft 22 AWG 11.25 mm (0.443 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 10 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 20 Conductor 1000 ft 22 AWG 12.62 mm (0.497 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 34
Alpha Wire Cables multi conductor 22 AWG 14 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 28 Conductor 1000 ft 22 AWG 13.39 mm (0.527 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 2 Pair Conductor 300V Foil/Braid PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 16 AWG 9.423 mm (0.371 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 4 Pair Conductor 300V Foil/Braid PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 16 AWG 11.303 mm (0.445 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 1 Pair Conductor 300V Foil/Braid SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 16 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 2 Pair Conductor 300V Foil/Braid PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 16 AWG 9.423 mm (0.371 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V