Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multi conductor

Resultados: 610
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 24 AWG 18 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 18 Conductor 1000 ft 24 AWG 8.31 mm (0.327 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 25 Conductor 1000 ft 24 AWG 10.06 mm (0.396 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 22 AWG 18 Conductor 600V Foil/Spiral PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 18 Conductor 1000 ft 22 AWG 9.32 mm (0.367 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 19 x 34 300 V
Alpha Wire Cables multi conductor 28 AWG 1 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 28 AWG 4.72 mm (0.186 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 28 AWG 5.87 mm (0.231 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 3 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 28 AWG 6.1 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 4 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 28 AWG 6.5 mm (0.256 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 5 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 1000 ft 28 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 5 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 10 Conductor 500 ft 28 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 6 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 500 ft 28 AWG 7.44 mm (0.293 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 16 Conductor 500 ft 28 AWG 8.41 mm (0.331 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 28 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 20 Conductor 1000 ft 28 AWG 9.68 mm (0.381 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 36 300 V
Alpha Wire Cables multi conductor 26 AWG 1 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 26 AWG 4.93 mm (0.194 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 2 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 26 AWG 6.2 mm (0.244 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 3 Pair Conductor 600V SupraShield SR PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 1000 ft 26 AWG 6.45 mm (0.254 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 3 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 6 Conductor 500 ft 26 AWG 6.45 mm (0.254 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 4 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 8 Conductor 500 ft 26 AWG 6.91 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 6 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 500 ft 26 AWG 7.95 mm (0.313 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 16 Conductor 500 ft 26 AWG 9.02 mm (0.355 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 8 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Twisted Pair Cable Shielded 16 Conductor 1000 ft 26 AWG 9.02 mm (0.355 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 10 Pair Conductor 600V SupraShield SR PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 20 Conductor 500 ft 26 AWG 9.96 mm (0.392 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 26 AWG 14 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 14 Conductor 1000 ft 26 AWG 10.82 mm (0.426 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 1 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 24 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 24 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V
Alpha Wire Cables multi conductor 24 AWG 2 Pair Conductor 600V SupraShield PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 24 AWG 6.6 mm (0.26 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 10 x 34 300 V