Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multi conductor

Resultados: 610
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 26 AWG 25 Conductor 600V Foil/Spiral SR PVC PVC, 1000 ft Spool - Slate

Commercial Application Shielded 25 Conductor 1000 ft 25 AWG 9 mm (0.354 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 16 AWG 5.994 mm (0.236 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 16 AWG 6.299 mm (0.248 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 4 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 16 AWG 6.985 mm (0.275 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 2 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 16 AWG 6.502 mm (0.256 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 3 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 16 AWG 6.96 mm (0.274 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 16 AWG 5 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 16 AWG 8.077 mm (0.318 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Conductor 300V Unshielded SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 500 ft 18 AWG 5.334 mm (0.21 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 3 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 18 AWG 5.588 mm (0.22 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 4 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 4 Conductor 1000 ft 18 AWG 6.02 mm (0.237 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 12 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 12 Conductor 1000 ft 18 AWG 9.449 mm (0.372 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 1000 ft 18 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 2 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 2 Conductor 500 ft 18 AWG 5.842 mm (0.23 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 3 Conductor 300V Foil PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 500 ft 18 AWG 6.096 mm (0.24 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 4 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 18 AWG 6.528 mm (0.257 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 5 Conductor 600V Foil PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 1000 ft 18 AWG 7.188 mm (0.283 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 5 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 5 Conductor 500 ft 18 AWG 7.188 mm (0.283 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 18 AWG 7 Conductor 300V Foil PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 7 Conductor 1000 ft 18 AWG 8.204 mm (0.323 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 41 x 34 300 V
Alpha Wire Cables multi conductor 20 AWG 2 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 2 Conductor 1000 ft 20 AWG 5.182 mm (0.204 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 3 Conductor 300V Unshielded SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 3 Conductor 1000 ft 20 AWG 5.436 mm (0.214 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 3 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 3 Conductor 1000 ft 20 AWG 5.944 mm (0.234 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 4 Conductor 300V Foil SR PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 1000 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 4 Conductor 300V Foil SR PVC SR-PVC, 500 ft Spool - Slate

Automation and Process Control Shielded 4 Conductor 500 ft 20 AWG 6.35 mm (0.25 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Cables multi conductor 20 AWG 12 Conductor 300V Unshielded PVC SR-PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 1000 ft 20 AWG 8.636 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V