Polyvinyl Chloride, Semi-Rigid (S-R PVC) Cables multi conductor

Resultados: 610
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Material del conductor Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 24AWG10PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 24 AWG 9.78 mm (0.385 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 25 Conductor 500 ft 24 AWG 10.54 mm (0.415 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 24 AWG 10.8 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 24 AWG 10.8 mm (0.425 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 24 AWG 11.43 mm (0.45 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 24 AWG 13.21 mm (0.52 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 24AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 24 AWG 13.21 mm (0.52 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Cables multi conductor 22AWG3PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 6 Conductor 1000 ft 22 AWG 6.73 mm (0.265 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG4PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 8 Conductor 1000 ft 22 AWG 7.37 mm (0.29 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG5PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 10 Conductor 1000 ft 22 AWG 8.18 mm (0.322 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG6PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 12 Conductor 1000 ft 22 AWG 8.51 mm (0.335 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG7PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 14 Conductor 1000 ft 22 AWG 9.02 mm (0.355 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG8PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 16 Conductor 1000 ft 22 AWG 9.14 mm (0.36 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG10PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 1000 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG10PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 20 Conductor 500 ft 22 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG12PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 1000 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG12PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 24 Conductor 500 ft 22 AWG 10.92 mm (0.43 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG15PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 1000 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG15PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 30 Conductor 500 ft 22 AWG 11.99 mm (0.472 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG18PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 1000 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG18PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 36 Conductor 500 ft 22 AWG 12.45 mm (0.49 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG25PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 1000 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 22AWG25PR SHIELD 500ft SPOOL SLATE

Communication and Control Shielded 50 Conductor 500 ft 22 AWG 15.49 mm (0.61 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Cables multi conductor 20AWG 2PR SHIELD 1000ft SPOOL SLATE

Communication and Control Shielded 4 Conductor 1000 ft 20 AWG 7.65 mm (0.301 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V