DB12-5A8CAB-DPS7B04

Amphenol LTW
523-B125A8CABDPS7B04
DB12-5A8CAB-DPS7B04

Fabr.:

Descripción:
Bloques de unión de sensores Circular Metric Connector, M12 Distribution Box, 8 Ports, 4A, 05 pins, Female Connector, Female Contact, Length 5000mm, IP67 Unmated

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
5 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 6   Múltiples: 6
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
126,15 € 756,90 €
114,23 € 1.370,76 €
109,80 € 3.294,00 €
106,56 € 5.754,24 €
104,26 € 10.634,52 €
252 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Amphenol
Categoría de producto: Bloques de unión de sensores
RoHS:  
M12
8 Port
Pre-wired Cable
5 Pin
4 m
9.7 mm
10 VDC to 12 VDC
4 A
A Coded
Polyamide (PA), Nylon
IP67
Marca: Amphenol LTW
Género del contacto: Female
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 20 C
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad del paquete de fábrica: 6
Subcategoría: Sensor Actuator Box
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8537109170
ECCN:
EAR99

M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

MPRONTO-12 M-12 Push-Pull Connectors

Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors are spring-lock designed for backward compatibility with all M12 1.0 thread sockets according to IEC standards. These connectors are uniquely designed with a simple push-to-plug and pull-to-unplug feature. The M-12 push-pull connectors save significant installation time over the standard M12 screw thread mating. Amphenol LTW MPRONTO-12 M-12 Push-Pull Connectors meet IP67, IP68, and IP69K ingress protection requirements, along with RoHS compliance and UL 94V-0 flammability standards. The MPronto-12 plug mates with all M12*1.0 sockets and complies with IEC 61076-2-101, regardless of the manufacturer. It meets IP68 ingress protection and supports M12 A, B, C, D, H, I, P, S, T, X, and Y codes. (S and T codes are available in the overmolded non-shielded version and field installable crimp type). Applications include industrial automation, lift and material handling, hybrid electric vehicles (HEVs), and heavy equipment.

Distribution Boxes

Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivity options that enhance system efficiency and productivity with secure data and power transmission. Due to the robust IP67-rated protection and resistance to vibration and environmental factors, these distribution boxes deliver reliable performance in harsh conditions. Amphenol LTW Distribution Boxes are suitable for industrial environments, catering to automation, robotics, and processing facilities.