Alpha Wire 6501 Serie Cables multi conductor

Resultados: 7
Seleccionar Imagen Número de referencia Fabr. Descripción Hoja de datos Disponibilidad Precio (EUR) Filtre los resultados de la tabla por precio unitario basándose en su cantidad. Cant. RoHS Tipo Blindaje Número de conductores Longitud de cable Calibre del cable - AWG Diámetro exterior Color de la camisa Material de la camisa Trenzado Voltaje máximo
Alpha Wire Cables multi conductor 20 AWG 12 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
No en almacén Plazo producción 8 Semanas
Mín.: 1
Múlt.: 1

Automation and Process Control Unshielded 12 Conductor 100 ft 20 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 12 Conductor 600V Braid PVC PVC, 100 ft Spool - Slate
No en almacén Plazo producción 9 Semanas
Mín.: 1
Múlt.: 1

Automation and Process Control Shielded 12 Conductor 100 ft 20 AWG 12.7 mm (0.5 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 18 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
No en almacén Plazo producción 8 Semanas
Mín.: 10
Múlt.: 10

Automation and Process Control Unshielded 18 Conductor 100 ft 20 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 12 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 1000 ft 20 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 12 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 12 Conductor 500 ft 20 AWG 10.67 mm (0.42 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 18 Conductor 600V Unshielded PVC PVC, 1000 ft Spool - Slate

Automation and Process Control Unshielded 18 Conductor 1000 ft 20 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V
Alpha Wire Cables multi conductor 20 AWG 18 Conductor 600V Unshielded PVC PVC, 500 ft Spool - Slate

Automation and Process Control Unshielded 18 Conductor 500 ft 20 AWG 12.95 mm (0.51 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant 10 x 30 600 V