MIKROE-3327

Mikroe
932-MIKROE-3327
MIKROE-3327

Fabr.:

Descripción:
Herramientas de desarrollo de sensores táctiles Button PLAY click

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
21,50 € 21,50 €

Atributo del producto Valor del atributo Seleccionar atributo
Mikroe
Categoría de producto: Herramientas de desarrollo de sensores táctiles
RoHS:  
Add-On Boards
Capacitive Touch Sensor
CTHS15CIC05ARROW
3.3 V
Marca: Mikroe
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: RS
Dimensiones: 42.9 mm x 25.4 mm
Tipo de producto: Touch Sensor Development Tools
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Nombre comercial: mikroBUS
Peso unitario: 26 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Human-Machine Interface Click Boards

Mikroe Human-Machine Interface adds interactive features to boards like capacitive sensing modules or speech recognition. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any applications that require interactive solutions like buttons, gestures, thumbwheels, etc. 

MIKROE-3227 Button Play Click

Mikroe MIKROE-3227 Button Play Click is an integrated board that is designed on CTHS15CIC05ARROW capacitive touch sensor display. Based on advanced capacitive touch sensing technology, the button play click enables touch sensing even with wet hands or gloves. The button play click integrates a capacitive touch sensor display as a button with a green backlit arrow icon. This click board can be extensively used for building various stylized and visually appealing interfaces.  

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.